MICROCHIP KSZ8851SNLI-TR
| Manufacturer | |
| MPN | KSZ8851SNLI-TR |
| LCSC Part # | C220781 |
| Packaging | QFN-32(5x5) |
| Customer # | |
| Key Attributes | Single-Port Ethernet Controller with SPI |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-32(5x5) | |
| MAC Interface | SPI | |
| Voltage - Supply | 3.3V;1.8V;2.5V | |
| Features | Low-power mode;Programmable LED indication;Wake-up function | |
| Integrated PHY | Yes | |
| Communication Interface | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Space | 18KB | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-32(5x5) | |
| MAC Interface | SPI | |
| Voltage - Supply | 3.3V;1.8V;2.5V | |
| Features | Low-power mode;Programmable LED indication;Wake-up function |
| Type | Description | |
|---|---|---|
| Integrated PHY | Yes | |
| Communication Interface | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Space | 18KB | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Integrated MAC and PHY Ethernet Controller Fully Compliant with IEEE 802.3/802.3u Standards
- SPI with Clock Speeds up to 40 MHz for High Throughput Applications
- Supports 10BASE-T/100BASE-TX
- Supports IEEE 802.3x Full-Duplex Flow Control and Half-Duplex Backpressure Collision Flow Control
- Supports RXQ and TXQ FIFO DMA for Fast Data Read and Write Transfers
- Supports IP Header (IPv4)/TCP/UDP/ICMP Checksum Generation and Checking
- Supports IPv6 TCP/UDP/ICMP Checksum Generation and Checking
- Automatic 32-bit CRC Generation and Checking
- Supports Simple Command and Data Phases in SPI Cycle for RXQ/TXQ FIFO and Registers Read/Write
- Supports Multiple Data Frames for TXQ FIFO and RXQ FIFO without Additional Command Phase
- Supports Flexible Byte (8-bit), Word (16-bit) and Double Word (32-bit) Read/Write Access to Internal Registers
- Larger Internal Memory with 12K Bytes for RX FIFO and 6K Bytes for TX FIFO. Programmable Low, High, and Overrun Watermark for Flow Control in RX FIFO
- Efficient Architecture Design with Configurable Host Interrupt Schemes to Minimize Host CPU Overhead and Utilization
- Powerful and Flexible Address Filtering Scheme
- Optional to Use External Serial EEPROM Configuration for MAC Address
- Single 25 MHz Reference Clock for Both PHY and MAC
- Single 3.3V Power Supply with Options for 1.8V, 2.5V, and 3.3V VDD I/O
- Built-In Integrated 3.3V or 2.5V to 1.8V Low Noise Regulator (LDO) for Core and Analog Blocks
- Enhanced Power Management Feature with Energy Detect Mode and Soft Power-Down Mode to Ensure Low-Power Dissipation During Device Idle Periods
- Comprehensive LED Indicator Support for Link, Activity and 10/100 Speed (2 LEDs)
- Low-Power CMOS Design
- Commercial Temperature Range: 0℃ to +70℃
- Industrial Temperature Range: -40℃ to +85℃
- Available in 32-pin (5 mm x 5 mm) QFN Package
- Supports Adding Two-Bytes Before Frame Header in Order for IP Frame Content with Double Word Boundary
- LinkMD Cable Diagnostic Capabilities to Determine Cable Length, Diagnose Faulty Cables, and Determine Distance to Fault
- Wake-on-LAN Functionality - Incorporates Magic Packet, Wake-Up Frame, Network Link State, and Detection of Energy Signal Technology
- HP Auto MDI-X Crossover with Disable/Enable Option
- Ability to Transmit and Receive Frames up to 2000 Bytes
- 10BASE-T and 100BASE-TX Physical Layer Support
- Auto-Negotiation: 10/100 Mbps Full- and Half-Duplex
- Adaptive Equalizer
- Baseline Wander Correction
Applications
AI Translation
- Video/Audio Distribution Systems
- Voice over IP (VoIP) and Analog Telephone Adapters (ATA)
- Building Automation
- Industrial Control Sensor Devices (Temperature, Pressure, Levels, and Valves)
- Security, Motion Control, and Surveillance Cameras
In-Stock: 1,473
1,473 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9544 | $ 2.95 |
| 10+ | $ 2.5216 | $ 25.22 |
| 30+ | $ 2.2505 | $ 67.52 |
| 100+ | $ 1.9745 | $ 197.45 |
| 500+ | $ 1.8488 | $ 924.40 |
| 1,000+ | $ 1.7949 | $ 1794.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-32(5x5) | |
| MAC Interface | SPI | |
| Voltage - Supply | 3.3V;1.8V;2.5V | |
| Features | Low-power mode;Programmable LED indication;Wake-up function | |
| Integrated PHY | Yes | |
| Communication Interface | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Space | 18KB | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-32(5x5) | |
| MAC Interface | SPI | |
| Voltage - Supply | 3.3V;1.8V;2.5V | |
| Features | Low-power mode;Programmable LED indication;Wake-up function |
| Type | Description | |
|---|---|---|
| Integrated PHY | Yes | |
| Communication Interface | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Space | 18KB | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Integrated MAC and PHY Ethernet Controller Fully Compliant with IEEE 802.3/802.3u Standards
- SPI with Clock Speeds up to 40 MHz for High Throughput Applications
- Supports 10BASE-T/100BASE-TX
- Supports IEEE 802.3x Full-Duplex Flow Control and Half-Duplex Backpressure Collision Flow Control
- Supports RXQ and TXQ FIFO DMA for Fast Data Read and Write Transfers
- Supports IP Header (IPv4)/TCP/UDP/ICMP Checksum Generation and Checking
- Supports IPv6 TCP/UDP/ICMP Checksum Generation and Checking
- Automatic 32-bit CRC Generation and Checking
- Supports Simple Command and Data Phases in SPI Cycle for RXQ/TXQ FIFO and Registers Read/Write
- Supports Multiple Data Frames for TXQ FIFO and RXQ FIFO without Additional Command Phase
- Supports Flexible Byte (8-bit), Word (16-bit) and Double Word (32-bit) Read/Write Access to Internal Registers
- Larger Internal Memory with 12K Bytes for RX FIFO and 6K Bytes for TX FIFO. Programmable Low, High, and Overrun Watermark for Flow Control in RX FIFO
- Efficient Architecture Design with Configurable Host Interrupt Schemes to Minimize Host CPU Overhead and Utilization
- Powerful and Flexible Address Filtering Scheme
- Optional to Use External Serial EEPROM Configuration for MAC Address
- Single 25 MHz Reference Clock for Both PHY and MAC
- Single 3.3V Power Supply with Options for 1.8V, 2.5V, and 3.3V VDD I/O
- Built-In Integrated 3.3V or 2.5V to 1.8V Low Noise Regulator (LDO) for Core and Analog Blocks
- Enhanced Power Management Feature with Energy Detect Mode and Soft Power-Down Mode to Ensure Low-Power Dissipation During Device Idle Periods
- Comprehensive LED Indicator Support for Link, Activity and 10/100 Speed (2 LEDs)
- Low-Power CMOS Design
- Commercial Temperature Range: 0℃ to +70℃
- Industrial Temperature Range: -40℃ to +85℃
- Available in 32-pin (5 mm x 5 mm) QFN Package
- Supports Adding Two-Bytes Before Frame Header in Order for IP Frame Content with Double Word Boundary
- LinkMD Cable Diagnostic Capabilities to Determine Cable Length, Diagnose Faulty Cables, and Determine Distance to Fault
- Wake-on-LAN Functionality - Incorporates Magic Packet, Wake-Up Frame, Network Link State, and Detection of Energy Signal Technology
- HP Auto MDI-X Crossover with Disable/Enable Option
- Ability to Transmit and Receive Frames up to 2000 Bytes
- 10BASE-T and 100BASE-TX Physical Layer Support
- Auto-Negotiation: 10/100 Mbps Full- and Half-Duplex
- Adaptive Equalizer
- Baseline Wander Correction
Applications
AI Translation
- Video/Audio Distribution Systems
- Voice over IP (VoIP) and Analog Telephone Adapters (ATA)
- Building Automation
- Industrial Control Sensor Devices (Temperature, Pressure, Levels, and Valves)
- Security, Motion Control, and Surveillance Cameras
C220781 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



