KEMET C0402C161K5JACAUTO
| Manufacturer | |
| MPN | C0402C161K5JACAUTO |
| LCSC Part # | C2207589 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 160pF U2J ±10% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 160pF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 160pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0305 | $ 0.03 |
| 200+ | $ 0.0118 | $ 2.36 |
| 500+ | $ 0.0114 | $ 5.70 |
| 1,000+ | $ 0.0112 | $ 11.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 160pF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 160pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402B161K500NT | FH | 0402 | 4,000 | $ 0.0019 | ||
| C0402C161K5JAC7867 | KEMET | 0402 | 0 | $ 0.0268 | ||
| C0402C161J5JAC7867 | KEMET | 0402 | 0 | $ 0.0444 | ||
| C0402C161J5JACAUTO | KEMET | 0402 | 0 | $ 0.0481 | ||
| C0402C161G5JACAUTO | KEMET | 0402 | 0 | $ 0.0605 | ||
| C0402C161G5JAC7867 | KEMET | 0402 | 0 | $ 0.0633 | ||
| C0402C161F5JAC7867 | KEMET | 0402 | 0 | $ 0.1773 | ||
| C0402C161F5JACAUTO | KEMET | 0402 | 0 | $ 0.1676 | ||
| C0402C161M5JACAUTO | KEMET | 0402 | 0 | $ 0.0294 | ||
| C0402C161M5JAC7867 | KEMET | 0402 | 0 | $ 0.0304 | ||
| MA0402XR161K500 | Meritek | 0402 | 0 | $ 0.0232 | ||
| MA0402CG161K500 | Meritek | 0402 | 0 | $ 0.0059 | ||
| 0402B161K500CT | Walsin | 0402 | 0 | $ 0.0182 |

