Lattice LFCPNX-PCIEB-EVN
| Manufacturer | |
| MPN | LFCPNX-PCIEB-EVN |
| LCSC Part # | C22070562 |
| Packaging | - |
| Customer # | |
| Key Attributes | Embedded Complex Logic (FPGA, CPLD) Evaluation Boards RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Lattice Semiconductor CertusPro-NX PCIe Bridge Board allows designers to explore and experiment with the features of the CertusPro-NX FPGA. The board's features help engineers rapidly prototype and test their specific designs. This guide is intended to showcase the CertusPro-NX FPGA and introduce the board resources. The CertusPro-NX PCIe Bridge Board features a CertusPro-NX FPGA in an LFG672 package, built on the Lattice Nexus™ FPGA platform using low-power 28 nm FD-SOI technology. The board extends the versatility of the CertusPro-NX FPGA through PCIe, CSI, USB3 controllers, FMC connectors, PMOD, and access to 2× SerDes channels. Easy-to-use board resources such as jumpers, LED indicators, buttons, and switches are available for user-defined applications.
Features
- Supports CertusPro-NX FPGA (LFCPNX-100-9LFG6721) PCIe x4 Gen3
- Onboard LPDDR4 DRAM, boot flash is 128 Mb SPI flash with quad-read capability
- USB 3.0 controller and FMC connector
- USB-B interface for device programming and I²C applications, 7-segment display, five input DIP switches, three buttons
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 375.7407 | $ 375.74 |
| 200+ | $ 352.8971 | $ 70579.42 |
| 500+ | $ 341.1046 | $ 170552.30 |
| 1,000+ | $ 335.2772 | $ 335277.20 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Lattice Semiconductor CertusPro-NX PCIe Bridge Board allows designers to explore and experiment with the features of the CertusPro-NX FPGA. The board's features help engineers rapidly prototype and test their specific designs. This guide is intended to showcase the CertusPro-NX FPGA and introduce the board resources. The CertusPro-NX PCIe Bridge Board features a CertusPro-NX FPGA in an LFG672 package, built on the Lattice Nexus™ FPGA platform using low-power 28 nm FD-SOI technology. The board extends the versatility of the CertusPro-NX FPGA through PCIe, CSI, USB3 controllers, FMC connectors, PMOD, and access to 2× SerDes channels. Easy-to-use board resources such as jumpers, LED indicators, buttons, and switches are available for user-defined applications.
Features
- Supports CertusPro-NX FPGA (LFCPNX-100-9LFG6721) PCIe x4 Gen3
- Onboard LPDDR4 DRAM, boot flash is 128 Mb SPI flash with quad-read capability
- USB 3.0 controller and FMC connector
- USB-B interface for device programming and I²C applications, 7-segment display, five input DIP switches, three buttons
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 4A994I |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 4A994I |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

