KEMET C1206C302K1HACAUTO
| Manufacturer | |
| MPN | C1206C302K1HACAUTO |
| LCSC Part # | C2206929 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 3nF X8R ±10% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 3nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0326 | $ 0.03 |
| 200+ | $ 0.0126 | $ 2.52 |
| 500+ | $ 0.0122 | $ 6.10 |
| 1,000+ | $ 0.012 | $ 12.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 3nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X302K1HAC7800 | KEMET | 1206 | 0 | $ 0.0419 | ||
| C1206X302K1HACAUTO | KEMET | 1206 | 0 | $ 0.0495 | ||
| C1206C302K1HAC7800 | KEMET | 1206 | 0 | $ 0.032 | ||
| C1206C302J1HAC7800 | KEMET | 1206 | 0 | $ 0.0271 | ||
| C1206C302J1HACAUTO | KEMET | 1206 | 0 | $ 0.0335 | ||
| C1206X302J1HAC7800 | KEMET | 1206 | 0 | $ 0.0435 | ||
| C1206X302J1HACAUTO | KEMET | 1206 | 0 | $ 0.0654 | ||
| C1206C302G1HAC7800 | KEMET | 1206 | 0 | $ 0.0469 | ||
| C1206X302G1HAC7800 | KEMET | 1206 | 0 | $ 0.0714 | ||
| C1206C302G1HACAUTO | KEMET | 1206 | 0 | $ 0.0684 | ||
| C1206X302G1HACAUTO | KEMET | 1206 | 0 | $ 0.2164 | ||
| C1206C302F1HAC7800 | KEMET | 1206 | 0 | $ 0.0966 | ||
| C1206X302F1HAC7800 | KEMET | 1206 | 0 | $ 0.1396 | ||
| C1206X302F1HACAUTO | KEMET | 1206 | 0 | $ 0.1466 | ||
| C1206C302F1HACAUTO | KEMET | 1206 | 0 | $ 0.1002 | ||
| C1206C302M1HAC7800 | KEMET | 1206 | 0 | $ 0.0262 | ||
| C1206X302M1HAC7800 | KEMET | 1206 | 0 | $ 0.0419 | ||
| C1206C302M1HACAUTO | KEMET | 1206 | 0 | $ 0.0417 | ||
| C1206X302M1HACAUTO | KEMET | 1206 | 0 | $ 0.0634 |

