KEMET C0805X160G3HAC7800
| Manufacturer | |
| MPN | C0805X160G3HAC7800 |
| LCSC Part # | C2206645 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 16pF X8R ±2% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 16pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 16pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.032 | $ 0.03 |
| 200+ | $ 0.0124 | $ 2.48 |
| 500+ | $ 0.012 | $ 6.00 |
| 1,000+ | $ 0.0118 | $ 11.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 16pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 16pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C160G3HACAUTO | KEMET | 0805 | 0 | $ 0.0272 | ||
| C0805X160G3HACAUTO | KEMET | 0805 | 0 | $ 0.0409 | ||
| C0805C160G3HAC7800 | KEMET | 0805 | 0 | $ 0.0218 | ||
| C0805C160G5HAC7800 | KEMET | 0805 | 0 | $ 0.0178 | ||
| C0805C160G5HACAUTO | KEMET | 0805 | 0 | $ 0.0272 | ||
| C0805X160G5HACAUTO | KEMET | 0805 | 0 | $ 0.0409 | ||
| C0805X160G5HAC7800 | KEMET | 0805 | 0 | $ 0.0411 | ||
| C0805C160G1HAC7800 | KEMET | 0805 | 0 | $ 0.0178 | ||
| C0805X160G1HAC7800 | KEMET | 0805 | 0 | $ 0.032 | ||
| C0805X160G1HACAUTO | KEMET | 0805 | 0 | $ 0.0524 | ||
| C0805C160G1HACAUTO | KEMET | 0805 | 0 | $ 0.0742 | ||
| C0805X160F3HAC7800 | KEMET | 0805 | 0 | $ 0.0635 | ||
| C0805X160F3HACAUTO | KEMET | 0805 | 0 | $ 0.0714 | ||
| C0805C160F3HAC7800 | KEMET | 0805 | 0 | $ 0.0492 | ||
| C0805C160F3HACAUTO | KEMET | 0805 | 0 | $ 0.059 | ||
| C0805C160F5HAC7800 | KEMET | 0805 | 0 | $ 0.0402 | ||
| C0805C160F5HACAUTO | KEMET | 0805 | 0 | $ 0.046 | ||
| C0805X160F5HAC7800 | KEMET | 0805 | 0 | $ 0.0635 | ||
| C0805X160F5HACAUTO | KEMET | 0805 | 0 | $ 0.1949 | ||
| C0805C160F1HAC7800 | KEMET | 0805 | 0 | $ 0.0402 |

