KEMET C1206C102K3GEC7210
| Manufacturer | |
| MPN | C1206C102K3GEC7210 |
| LCSC Part # | C2206399 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1nF C0G ±10% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0313 | $ 0.03 |
| 200+ | $ 0.0122 | $ 2.44 |
| 500+ | $ 0.0117 | $ 5.85 |
| 1,000+ | $ 0.0115 | $ 11.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 12065A102KAT2A | Kyocera AVX | 1206 | 100 | $ 0.159 | ||
| C1206X102K3GEC | KEMET | 1206 | 0 | $ 0.2355 | ||
| C1206C102K3GEC7800 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C102K3GECAUTO | KEMET | 1206 | 0 | $ 0.0388 | ||
| C1206X102K3GEC7210 | KEMET | 1206 | 0 | $ 0.1472 | ||
| C1206X102K3GECAUTO | KEMET | 1206 | 0 | $ 0.1647 | ||
| C1206X102K3GEC7800 | KEMET | 1206 | 0 | $ 0.2022 | ||
| C1206X102K5GEC | KEMET | 1206 | 0 | $ 0.2273 | ||
| C1206C102K5GACTU | KEMET | 1206 | 0 | $ 0.0318 | ||
| C1206X102K5GECAUTO | KEMET | 1206 | 0 | $ 0.1975 | ||
| C1206C102K5GEC7210 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C102K5GEC7800 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C102K5GECAUTO | KEMET | 1206 | 0 | $ 0.0388 | ||
| 1206J0250102KCT | Knowles | 1206 | 0 | $ 0.1975 | ||
| MA1206CG102K250 | Meritek | 1206 | 0 | $ 0.0792 | ||
| VJ1206A102KXXPW1BC | VISHAY | 1206 | 0 | $ 0.0624 | ||
| VJ1206A102KLAAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| GA1206A102KXABT31G | VISHAY | 1206 | 0 | $ 0.0445 | ||
| VJ1206A102KXAPW1BC | VISHAY | 1206 | 0 | $ 0.0624 | ||
| 1206N102K250CT | Walsin | 1206 | 0 | $ 0.0404 |

