KEMET C1206C472KAGEC7210
| Manufacturer | |
| MPN | C1206C472KAGEC7210 |
| LCSC Part # | C2206019 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 4.7nF C0G ±10% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0313 | $ 0.03 |
| 200+ | $ 0.0122 | $ 2.44 |
| 500+ | $ 0.0117 | $ 5.85 |
| 1,000+ | $ 0.0115 | $ 11.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C3216C0G2E472JT000N | TDK | 1206 | 2,370 | $ 0.2401 | ||
| C1206C472KAGEC7800 | KEMET | 1206 | 0 | $ 0.1155 | ||
| C1206X472KAGEC | KEMET | 1206 | 0 | $ 0.2273 | ||
| C1206C472KAGECAUTO | KEMET | 1206 | 0 | $ 0.0388 | ||
| C1206X472KAGEC7210 | KEMET | 1206 | 0 | $ 0.1472 | ||
| C1206X472KAGEC7800 | KEMET | 1206 | 0 | $ 0.1577 | ||
| C3216C0G2E472K115AA | TDK | 1206 | 0 | $ 0.0508 | ||
| C1206C472KAGEC | KEMET | - | 0 | $ 0.3015 | ||
| C1206X472JAGEC | KEMET | 1206 | 0 | $ 0.3198 | ||
| C1206X472JAGACAUTO | KEMET | 1206 | 0 | $ 0.1259 | ||
| C1206C472JAGACAUTO | KEMET | 1206 | 0 | $ 0.2937 | ||
| C1206C472JAGAC7800 | KEMET | 1206 | 0 | $ 0.0841 | ||
| C1206C472JAGECAUTO | KEMET | 1206 | 0 | $ 0.0474 | ||
| C1206C472JAGEC7800 | KEMET | 1206 | 0 | $ 0.0923 | ||
| C1206X472JAGEC7210 | KEMET | 1206 | 0 | $ 0.1892 | ||
| C1206X472JAGECAUTO | KEMET | 1206 | 0 | $ 0.2027 | ||
| CL31C472JEH1PNE | Samsung Electro-Mechanics | 1206 | 0 | $ 0.0941 | ||
| C3216C0G2E472J115AA | TDK | 1206 | 0 | $ 0.1478 | ||
| FM31N472J251EEG | PSA | 1206 | 0 | $ 0.0813 | ||
| SH31N472J251CT | Walsin | 1206 | 0 | $0.0073 $0.0721 |

