KEMET C1206C682KAGEC7210
| Manufacturer | |
| MPN | C1206C682KAGEC7210 |
| LCSC Part # | C2206015 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 6.8nF C0G ±10% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0313 | $ 0.03 |
| 200+ | $ 0.0122 | $ 2.44 |
| 500+ | $ 0.0117 | $ 5.85 |
| 1,000+ | $ 0.0115 | $ 11.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C3216C0G2E682JT000N | TDK | 1206 | 3,890 | $ 0.2228 | ||
| FM31N682J251EEG | PSA | 1206 | 2,000 | $ 0.151 | ||
| C1206X682KAGEC | KEMET | 1206 | 0 | $ 0.2273 | ||
| C1206C682KAGEC7800 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C682KAGECAUTO | KEMET | 1206 | 0 | $ 0.0388 | ||
| C1206X682KAGEC7210 | KEMET | 1206 | 0 | $ 0.1472 | ||
| C1206X682KAGEC7800 | KEMET | 1206 | 0 | $ 0.1577 | ||
| C1206X682KAGECAUTO | KEMET | 1206 | 0 | $ 0.1647 | ||
| C1206C682KAGECAUTO7210 | KEMET | 1206 | 0 | $ 0.0497 | ||
| C3216C0G2E682K160AA | TDK | 1206 | 0 | $ 0.0676 | ||
| C3216C0G2W682K115AA | TDK | 1206 | 0 | $ 0.081 | ||
| C3216C0G2J682K115AA | TDK | 1206 | 0 | $ 0.081 | ||
| C1206X682JAGEC | KEMET | 1206 | 0 | $ 0.3198 | ||
| C1206C682JAGACAUTO | KEMET | 1206 | 0 | $ 0.1129 | ||
| C1206C682JAGEC7800 | KEMET | 1206 | 0 | $ 0.0417 | ||
| C1206C682JAGECAUTO | KEMET | 1206 | 0 | $ 0.0474 | ||
| C1206X682JAGEC7800 | KEMET | 1206 | 0 | $ 0.1962 | ||
| C1206X682JAGEC7210 | KEMET | 1206 | 0 | $ 0.1892 | ||
| C1206X682JAGECAUTO | KEMET | 1206 | 0 | $ 0.2027 | ||
| C3216C0G2E682J160AA | TDK | 1206 | 0 | $ 0.0676 |

