TXC 8NJ-16.000MBE-T
| Manufacturer | TXCAsian Brands |
| MPN | 8NJ-16.000MBE-T |
| LCSC Part # | C22058705 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | SMD2016-4P Oscillators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TXC | |
| Packaging | SMD2016-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TXC |
| Type | Description | |
|---|---|---|
| Packaging | SMD2016-4P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 1MHz to 200MHz
- SMD ceramic package
- Supply voltage: 1.8V ~ 3.3V
- CMOS output
- Tri-state function
- Dimensions: 2.0 x 1.6 x 0.76 mm (L x W x H)
- AEC-Q100 compliant (optional)
- RoHS compliant and lead-free
Applications
AI Translation
- Networking, servers, storage
- Wireless communications
- Fibre Channel, Ethernet, SATA, SAS
- PCI-E, USB, WLAN, xDSL, xPON
- PC motherboards, laptops, HDDs, SSDs
- Graphics cards, computer peripherals
- Audio, video, gaming, printers, digital cameras
- IP cameras, consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9181 | $ 0.92 |
| 200+ | $ 0.3666 | $ 73.32 |
| 500+ | $ 0.3556 | $ 177.80 |
| 1,000+ | $ 0.3493 | $ 349.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TXC | |
| Packaging | SMD2016-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TXC |
| Type | Description | |
|---|---|---|
| Packaging | SMD2016-4P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 1MHz to 200MHz
- SMD ceramic package
- Supply voltage: 1.8V ~ 3.3V
- CMOS output
- Tri-state function
- Dimensions: 2.0 x 1.6 x 0.76 mm (L x W x H)
- AEC-Q100 compliant (optional)
- RoHS compliant and lead-free
Applications
AI Translation
- Networking, servers, storage
- Wireless communications
- Fibre Channel, Ethernet, SATA, SAS
- PCI-E, USB, WLAN, xDSL, xPON
- PC motherboards, laptops, HDDs, SSDs
- Graphics cards, computer peripherals
- Audio, video, gaming, printers, digital cameras
- IP cameras, consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

