KEC KTC9013-H/PC
| Manufacturer | |
| MPN | KTC9013-H/PC |
| LCSC Part # | C220543 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 30V 500mA NPN TO-92 Single Bipolar Transistors |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 625mW | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 30V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 625mW | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0546 | $ 1.09 |
| 200+ | $ 0.0468 | $ 9.36 |
| 1,000+ | $ 0.0429 | $ 42.90 |
| 2,000+ | $ 0.04 | $ 80.00 |
| 10,000+ | $ 0.0376 | $ 376.00 |
| 20,000+ | $ 0.0364 | $ 728.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 625mW | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 30V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 625mW | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
C220543 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
