VISHAY GA0603A821KBAAT31G
| Manufacturer | |
| MPN | GA0603A821KBAAT31G |
| LCSC Part # | C2205253 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 820pF C0G ±10% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0292 | $ 0.03 |
| 200+ | $ 0.0114 | $ 2.28 |
| 500+ | $ 0.011 | $ 5.50 |
| 1,000+ | $ 0.0108 | $ 10.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603CG821J500NT | FH | 0603 | 6,000 | $ 0.0119 | ||
| CGA3E2C0G1H821JT0Y0N | TDK | 0603 | 5,550 | $ 0.0155 | ||
| GRM1885C1H821JA01D | muRata | 0603 | 4,250 | $ 0.0143 | ||
| CL10C821JB81PNC | Samsung Electro-Mechanics | 0603 | 3,200 | $ 0.0118 | ||
| CGA0603C0G821J500JT | HRE | 0603 | 2,300 | $ 0.0085 | ||
| C0603C821K5GAC7867 | KEMET | 0603 | 0 | $ 0.0429 | ||
| C0603C821K1GACTU | KEMET | 0603 | 0 | $ 0.0696 | ||
| C0603C821K1GAC7867 | KEMET | 0603 | 0 | $ 0.0874 | ||
| 0603Y0500821KCT | Knowles | 0603 | 0 | $ 0.1238 | ||
| 0603Y0630821KCT | Knowles | 0603 | 0 | $ 0.1238 | ||
| MA0603CG821K500 | Meritek | 0603 | 0 | $ 0.0211 | ||
| CL10C821KB8NNNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.265 | ||
| VJ0603A821KLAAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| GA0603A821KXAAP31G | VISHAY | 0603 | 0 | $ 0.0223 | ||
| VJ0603A821KXAPW1BC | VISHAY | 0603 | 0 | $ 0.0255 | ||
| GA0603A821KXAAC31G | VISHAY | 0603 | 0 | $ 0.0223 | ||
| GA0603A821KBAAR31G | VISHAY | 0603 | 0 | $ 0.0292 | ||
| VJ0603A821KXACW1BC | VISHAY | 0603 | 0 | $ 0.0289 | ||
| 0603N821K500CT | Walsin | 0603 | 0 | $ 0.0121 | ||
| CC0603KRNPO9BN821 | YAGEO | 0603 | 0 | $ 0.019 |

