Johanson Dielectrics 251R14S0R4CV4T
| Manufacturer | |
| MPN | 251R14S0R4CV4T |
| LCSC Part # | C2205161 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0.4pF NP0 250V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 | |
| Capacitance | 0.4pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.4pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0297 | $ 0.03 |
| 200+ | $ 0.0115 | $ 2.30 |
| 500+ | $ 0.0111 | $ 5.55 |
| 1,000+ | $ 0.0109 | $ 10.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 | |
| Capacitance | 0.4pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.4pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM1875C2ER40WB12D | muRata | 0603 | 897 | $ 0.4986 | ||
| 251R14S0R4AV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0542 | ||
| 251R14S0R4BV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0445 | ||
| C06CF0R4C-9UN-X1T | Knowles | 0603 | 0 | $ 0.6977 | ||
| C06CF0R4C-9ZN-X1T | Knowles | 0603 | 0 | $ 0.6977 | ||
| C06CF0R4B-9ZN-X1T | Knowles | 0603 | 0 | $ 1.1669 | ||
| CQ0603BRNPOYBNR40 | YAGEO | 0603 | 0 | $ 0.107 | ||
| CQ0603ARNPOYBNR40 | YAGEO | 0603 | 0 | $ 0.0684 | ||
| QSCP251Q0R4B1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.0893 | ||
| QSCP251Q0R4C1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.0894 |

