VISHAY GA0603Y122JBCAR31G
| Manufacturer | |
| MPN | GA0603Y122JBCAR31G |
| LCSC Part # | C2204451 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.2nF X7R ±5% 200V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0271 | $ 0.03 |
| 200+ | $ 0.0105 | $ 2.10 |
| 500+ | $ 0.0102 | $ 5.10 |
| 1,000+ | $ 0.01 | $ 10.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C122J2RACTU | KEMET | 0603 | 0 | $ 0.1102 | ||
| C0603C122J2RAC7867 | KEMET | 0603 | 0 | $ 0.1385 | ||
| 0603Y2000122JDT | Knowles | 0603 | 0 | $ 0.2846 | ||
| 0603J2000122JXT | Knowles | 0603 | 0 | $ 0.1192 | ||
| 0603Y2000122JXT | Knowles | 0603 | 0 | $ 0.123 | ||
| 0603Y2000122JET | Knowles | 0603 | 0 | $ 0.1779 | ||
| 0603J2500122JXT | Knowles | 0603 | 0 | $ 0.1192 | ||
| 0603Y2500122JXT | Knowles | 0603 | 0 | $ 0.3623 | ||
| 0603Y5000122JXT | Knowles | 0603 | 0 | $ 0.1265 | ||
| 0603J5000122JXT | Knowles | 0603 | 0 | $ 0.1232 | ||
| VJ0603Y122JLCAJ32 | VISHAY | 0603 | 0 | $ 0.9061 | ||
| GA0603Y122JXCAC31G | VISHAY | 0603 | 0 | $ 0.0223 | ||
| GA0603Y122JXCAP31G | VISHAY | 0603 | 0 | $ 0.0223 | ||
| GA0603Y122JBCAT31G | VISHAY | 0603 | 0 | $ 0.0271 | ||
| VJ0603Y122JXCAP | VISHAY | 0603 | 0 | $ 0.0584 | ||
| VJ0603Y122JXCAC | VISHAY | 0603 | 0 | $ 0.0584 | ||
| VJ0603Y122MLCAJ32 | VISHAY | 0603 | 0 | $ 0.4468 | ||
| VJ0603Y122KLCAJ32 | VISHAY | 0603 | 0 | $ 0.4693 | ||
| GA0603Y122MXCAC31G | VISHAY | 0603 | 0 | $ 0.0162 | ||
| GA0603Y122MXCAP31G | VISHAY | 0603 | 0 | $ 0.0162 |

