VISHAY D682M25Z5UF6TJ5R
| Manufacturer | |
| MPN | D682M25Z5UF6TJ5R |
| LCSC Part # | C2204289 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 6.8nF Z5U ±20% 50V Through Hole,P=5mm Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.028 | $ 0.03 |
| 200+ | $ 0.0109 | $ 2.18 |
| 500+ | $ 0.0105 | $ 5.25 |
| 1,000+ | $ 0.0103 | $ 10.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| D682M25Z5UF6UJ5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0447 | ||
| D682M25Z5UH6UJ5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0549 | ||
| D682M25Z5UH63J5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0549 | ||
| D682M25Z5UH6TJ5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0343 | ||
| D682M39Z5UL63J5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0929 | ||
| D682M39Z5UL6UJ5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0929 | ||
| D682M39Z5UL6TJ5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0624 | ||
| S682M43Z5UN63L0R | VISHAY | Through Hole,P=5mm | 0 | $ 0.1113 | ||
| S682M43Z5UN63J5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.1016 | ||
| S682M43Z5UN6TJ5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0682 | ||
| D682Z25Z5UH6UJ5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0519 | ||
| D682Z25Z5UH65J5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0549 | ||
| D682Z25Z5UH63J5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0549 | ||
| D682Z25Z5UH6TJ5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0343 |

