Johanson Dielectrics 250R05L1R6BV4T
| Manufacturer | |
| MPN | 250R05L1R6BV4T |
| LCSC Part # | C2204170 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 1.6pF NP0 25V 0201 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0201 | |
| Capacitance | 1.6pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.6pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0241 | $ 0.02 |
| 200+ | $ 0.0094 | $ 1.88 |
| 500+ | $ 0.009 | $ 4.50 |
| 1,000+ | $ 0.0089 | $ 8.90 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0201 | |
| Capacitance | 1.6pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.6pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0201CRNPO8BN1R6 | YAGEO | 0201 | 9,900 | $ 0.0018 | ||
| RF03N1R6B250CT | Walsin | 0201 | 7,700 | $ 0.014 | ||
| 0201N1R6C500CT | Walsin | 0201 | 9,000 | $ 0.0021 | ||
| 250R05L1R6CV4T | Johanson Dielectrics | 0201 | 0 | $ 0.0141 | ||
| 250R05L1R6AV4T | Johanson Dielectrics | 0201 | 0 | $ 0.0534 | ||
| CQ0201BRNPO8BN1R6 | YAGEO | 0201 | 0 | $ 0.0069 | ||
| CQ0201CRNPO8BN1R6 | YAGEO | 0201 | 0 | $ 0.0602 | ||
| CQ0201ARNPO8BN1R6 | YAGEO | 0201 | 0 | $ 0.0282 | ||
| CC0201BRNPO8BN1R6 | YAGEO | 0201 | 0 | $ 0.0049 | ||
| 0201N1R6B500CT | Walsin | 0201 | 0 | $ 0.0022 | ||
| CC0201CRNPO9BN1R6 | YAGEO | 0201 | 0 | $ 0.0019 |

