KEMET C0805X301K8HACAUTO
| Manufacturer | |
| MPN | C0805X301K8HACAUTO |
| LCSC Part # | C2204113 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 300pF X8R ±10% 10V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 300pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 300pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0274 | $ 0.03 |
| 200+ | $ 0.0106 | $ 2.12 |
| 500+ | $ 0.0103 | $ 5.15 |
| 1,000+ | $ 0.0101 | $ 10.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 300pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 300pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C301K8HAC7800 | KEMET | 0805 | 0 | $ 0.01 | ||
| C0805X301K8HAC7800 | KEMET | 0805 | 0 | $ 0.0172 | ||
| C0805C301K8HACAUTO | KEMET | 0805 | 0 | $ 0.0229 | ||
| C0805C301K4HAC7800 | KEMET | 0805 | 0 | $ 0.01 | ||
| C0805X301K4HAC7800 | KEMET | 0805 | 0 | $ 0.0174 | ||
| C0805C301K4HACAUTO | KEMET | 0805 | 0 | $ 0.0179 | ||
| C0805X301K4HACAUTO | KEMET | 0805 | 0 | $ 0.0276 | ||
| C0805X301K3HAC7800 | KEMET | 0805 | 0 | $ 0.0174 | ||
| C0805C301K3HACAUTO | KEMET | 0805 | 0 | $ 0.0179 | ||
| C0805X301K3HACAUTO | KEMET | 0805 | 0 | $ 0.0276 | ||
| C0805C301K3HAC7800 | KEMET | 0805 | 0 | $ 0.0122 | ||
| C0805C301K5HAC7800 | KEMET | 0805 | 0 | $ 0.0121 | ||
| C0805X301K5HAC7800 | KEMET | 0805 | 0 | $ 0.0174 | ||
| C0805C301K5HACAUTO | KEMET | 0805 | 0 | $ 0.0179 | ||
| C0805X301K5HACAUTO | KEMET | 0805 | 0 | $ 0.0276 | ||
| C0805C301K1HACAUTO | KEMET | 0805 | 0 | $ 0.0179 | ||
| C0805X301K1HAC7800 | KEMET | 0805 | 0 | $ 0.0223 | ||
| C0805X301K1HACAUTO | KEMET | 0805 | 0 | $ 0.0353 | ||
| C0805C301K1HAC7800 | KEMET | 0805 | 0 | $ 0.0122 | ||
| C0805C301J8HAC7800 | KEMET | 0805 | 0 | $ 0.0104 |

