KEMET C1206C432J3HAC7800
| Manufacturer | |
| MPN | C1206C432J3HAC7800 |
| LCSC Part # | C2203744 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 4.3nF X8R ±5% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.3nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0264 | $ 0.03 |
| 200+ | $ 0.0102 | $ 2.04 |
| 500+ | $ 0.0099 | $ 4.95 |
| 1,000+ | $ 0.0097 | $ 9.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.3nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X432J3HACAUTO | KEMET | 1206 | 0 | $ 0.0505 | ||
| C1206X432J3HAC7800 | KEMET | 1206 | 0 | $ 0.0551 | ||
| C1206C432J3HACAUTO | KEMET | 1206 | 0 | $ 0.042 | ||
| C1206C432J5HAC7800 | KEMET | 1206 | 0 | $ 0.0264 | ||
| C1206C432J5HACAUTO | KEMET | 1206 | 0 | $ 0.0328 | ||
| C1206X432J5HAC7800 | KEMET | 1206 | 0 | $ 0.043 | ||
| C1206X432J5HACAUTO | KEMET | 1206 | 0 | $ 0.0505 | ||
| C1206C432J1HAC7800 | KEMET | 1206 | 0 | $ 0.0264 | ||
| C1206C432J1HACAUTO | KEMET | 1206 | 0 | $ 0.0328 | ||
| C1206X432J1HAC7800 | KEMET | 1206 | 0 | $ 0.043 | ||
| C1206X432J1HACAUTO | KEMET | 1206 | 0 | $ 0.0505 | ||
| C1206C432G3HACAUTO | KEMET | 1206 | 0 | $ 0.052 | ||
| C1206C432G3HAC7800 | KEMET | 1206 | 0 | $ 0.0455 | ||
| C1206X432G3HAC7800 | KEMET | 1206 | 0 | $ 0.0701 | ||
| C1206X432G3HACAUTO | KEMET | 1206 | 0 | $ 0.078 | ||
| C1206C432G5HACAUTO | KEMET | 1206 | 0 | $ 0.052 | ||
| C1206C432G5HAC7800 | KEMET | 1206 | 0 | $ 0.0455 | ||
| C1206X432G5HAC7800 | KEMET | 1206 | 0 | $ 0.0701 | ||
| C1206X432G5HACAUTO | KEMET | 1206 | 0 | $ 0.078 | ||
| C1206C432G1HACAUTO | KEMET | 1206 | 0 | $ 0.052 |

