muRata GCM1885C1H162JA16D
| Manufacturer | |
| MPN | GCM1885C1H162JA16D |
| LCSC Part # | C2203592 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.6nF ±5% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1.6nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0233 | $ 0.02 |
| 200+ | $ 0.009 | $ 1.80 |
| 500+ | $ 0.0087 | $ 4.35 |
| 1,000+ | $ 0.0086 | $ 8.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1.6nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM1885C1H162JA01D | muRata | 0603 | 7,200 | $ 0.0237 | ||
| C0603C162J5GACTU | KEMET | 0603 | 490 | $ 0.1045 | ||
| C0603C162J5GAC7867 | KEMET | 0603 | 0 | $ 0.0608 | ||
| C0603C162J5JACAUTO | KEMET | 0603 | 0 | $ 0.0799 | ||
| C0603X162J5JAC7867 | KEMET | 0603 | 0 | $ 0.0877 | ||
| C0603X162J5JACAUTO | KEMET | 0603 | 0 | $ 0.0892 | ||
| C0603C162J5JAC7867 | KEMET | 0603 | 0 | $ 0.0953 | ||
| GCM1887U1H162JA16D | muRata | 0603 | 0 | $ 0.0771 | ||
| GCM1887U1H162JA16J | muRata | 0603 | 0 | $ 0.0732 | ||
| GCM1885C1H162JA16J | muRata | 0603 | 0 | $ 0.0314 | ||
| GCM1885G1H162JA16J | muRata | 0603 | 0 | $ 0.0395 | ||
| GCM1885G1H162JA16D | muRata | 0603 | 0 | $ 0.0395 | ||
| GRM1887U1H162JA01D | muRata | 0603 | 0 | $ 0.0954 | ||
| GCM1885C1J162JA16D | muRata | 0603 | 0 | $ 0.0486 | ||
| GCM1885C1J162JA16J | muRata | 0603 | 0 | $ 0.0395 | ||
| GCM1885C1K162JA16D | muRata | 0603 | 0 | $ 0.044 | ||
| GCM1885C1K162JA16J | muRata | 0603 | 0 | $ 0.041 | ||
| GCM1887U2A162JA16J | muRata | 0603 | 0 | $ 0.0732 | ||
| GCM1887U2A162JA16D | muRata | 0603 | 0 | $ 0.0771 | ||
| C0603C162JAGAC7867 | KEMET | 0603 | 0 | $ 0.0768 |

