KEMET C0805X151K5HACAUTO
| Manufacturer | |
| MPN | C0805X151K5HACAUTO |
| LCSC Part # | C2203590 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 150pF X8R ±10% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 150pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0272 | $ 0.03 |
| 200+ | $ 0.0106 | $ 2.12 |
| 500+ | $ 0.0102 | $ 5.10 |
| 1,000+ | $ 0.01 | $ 10.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 150pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805X151K5HAC7800 | KEMET | 0805 | 0 | $ 0.017 | ||
| C0805C151K5HAC7800 | KEMET | 0805 | 0 | $ 0.012 | ||
| C0805C151K5HACAUTO | KEMET | 0805 | 0 | $ 0.0227 | ||
| C0805C151K1HAC7800 | KEMET | 0805 | 0 | $ 0.0098 | ||
| C0805C151K1HACAUTO | KEMET | 0805 | 0 | $ 0.0177 | ||
| C0805X151K1HACAUTO | KEMET | 0805 | 0 | $ 0.0272 | ||
| C0805X151K1HAC7800 | KEMET | 0805 | 0 | $ 0.0218 | ||
| C0805C151J5HAC7800 | KEMET | 0805 | 0 | $ 0.0102 | ||
| C0805C151J5HACAUTO | KEMET | 0805 | 0 | $ 0.0204 | ||
| C0805X151J5HACAUTO | KEMET | 0805 | 0 | $ 0.0278 | ||
| C0805X151J5HAC7800 | KEMET | 0805 | 0 | $ 0.0225 | ||
| C0805C151J1HAC7800 | KEMET | 0805 | 0 | $ 0.0102 | ||
| C0805X151J1HAC7800 | KEMET | 0805 | 0 | $ 0.0176 | ||
| C0805C151J1HACAUTO | KEMET | 0805 | 0 | $ 0.0181 | ||
| C0805X151J1HACAUTO | KEMET | 0805 | 0 | $ 0.0278 | ||
| C0805C151G5HAC7800 | KEMET | 0805 | 0 | $ 0.0163 | ||
| C0805C151G5HACAUTO | KEMET | 0805 | 0 | $ 0.0257 | ||
| C0805X151G5HAC7800 | KEMET | 0805 | 0 | $ 0.029 | ||
| C0805X151G5HACAUTO | KEMET | 0805 | 0 | $ 0.0379 | ||
| C0805C151G1HAC7800 | KEMET | 0805 | 0 | $ 0.0163 |

