KEMET C0805C102M3GECAUTO
| Manufacturer | |
| MPN | C0805C102M3GECAUTO |
| LCSC Part # | C2203348 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1nF C0G ±20% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0266 | $ 0.03 |
| 200+ | $ 0.0103 | $ 2.06 |
| 500+ | $ 0.01 | $ 5.00 |
| 1,000+ | $ 0.0098 | $ 9.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C102M3GEC7210 | KEMET | 0805 | 0 | $ 0.0196 | ||
| C0805X102M3GEC7800 | KEMET | 0805 | 0 | $ 0.0482 | ||
| C0805X102M3GECAUTO | KEMET | 0805 | 0 | $ 0.0568 | ||
| C0805C102M3GEC7800 | KEMET | 0805 | 0 | $ 0.0227 | ||
| C0805C102M5GEC7210 | KEMET | 0805 | 0 | $ 0.0196 | ||
| C0805X102M5GEC7210 | KEMET | 0805 | 0 | $ 0.0456 | ||
| C0805X102M5GEC7800 | KEMET | 0805 | 0 | $ 0.0482 | ||
| C0805C102M5GEC7800 | KEMET | 0805 | 0 | $ 0.0795 | ||
| C0805X102M5GECAUTO | KEMET | 0805 | 0 | $ 0.0729 | ||
| C0805C102M5GAC7800 | KEMET | 0805 | 0 | $ 0.0801 | ||
| C0805X102M5GECAUTO7210 | KEMET | 0805 | 0 | $ 0.0689 | ||
| VJ0805D102MLXAR | VISHAY | 0805 | 0 | $ 0.2367 | ||
| VJ0805D102MLXAJ | VISHAY | 0805 | 0 | $ 0.2367 | ||
| VJ0805D102MXXAT | VISHAY | 0805 | 0 | $ 0.2367 | ||
| VJ0805D102MXXAJ | VISHAY | 0805 | 0 | $ 0.2367 | ||
| VJ0805D102MLXAT | VISHAY | 0805 | 0 | $ 0.2367 | ||
| VJ0805D102MLAAR | VISHAY | 0805 | 0 | $ 0.2367 | ||
| VJ0805D102MLAAT | VISHAY | 0805 | 0 | $ 0.2367 | ||
| VJ0805D102MXAAR | VISHAY | 0805 | 0 | $ 0.2367 | ||
| VJ0805D102MXAAT | VISHAY | 0805 | 0 | $ 0.2367 |

