KEMET PEG126HG410EQE1
| Manufacturer | |
| MPN | PEG126HG410EQE1 |
| LCSC Part # | C22030352 |
| Packaging | - |
| Customer # | |
| Key Attributes | 25V -10%~+30% 1000uF 80mΩ@100Hz Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 25V | |
| Tolerance | -10%~+30% | |
| Lifetime | 1500hrs@150℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 1.7A@100Hz | |
| Operating Temperature | -40℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100Hz | |
| Height - Seated (Max) | 37mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 25V | |
| Tolerance | -10%~+30% | |
| Lifetime | 1500hrs@150℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 1000uF | |
| Ripple Current | 1.7A@100Hz | |
| Operating Temperature | -40℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100Hz | |
| Height - Seated (Max) | 37mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.8218 | $ 11.82 |
| 200+ | $ 4.7178 | $ 943.56 |
| 500+ | $ 4.5601 | $ 2280.05 |
| 1,000+ | $ 4.4827 | $ 4482.70 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 25V | |
| Tolerance | -10%~+30% | |
| Lifetime | 1500hrs@150℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 1.7A@100Hz | |
| Operating Temperature | -40℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100Hz | |
| Height - Seated (Max) | 37mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 25V | |
| Tolerance | -10%~+30% | |
| Lifetime | 1500hrs@150℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 1000uF | |
| Ripple Current | 1.7A@100Hz | |
| Operating Temperature | -40℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100Hz | |
| Height - Seated (Max) | 37mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EST108M025AL3AA | KEMET | - | 0 | $ 0.5576 | ||
| ESC108M025AL3EA | KEMET | - | 0 | $ 0.2615 | ||
| ESC108M025AL3AA | KEMET | - | 0 | $ 0.2914 | ||
| ESY108M025AL3AA | KEMET | - | 0 | $ 0.4836 | ||
| ESY108M025AL3EA | KEMET | - | 0 | $ 0.3044 | ||
| ESE108M025AH4EA | KEMET | - | 0 | $ 0.2194 | ||
| ESW108M025AL3AA | KEMET | - | 0 | $ 0.3002 | ||
| ESE108M025AH4AA | KEMET | - | 0 | $ 0.1864 |

