LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GeneSiC Semiconductor MSRT150120D product image
Images for reference only

GeneSiC Semiconductor MSRT150120D

Manufacturer
MPN
MSRT150120D
LCSC Part #
C22029720
Packaging
-
Customer #
Key Attributes
1 Pair Series Connection 150A 1.2kV 1.1V@150A Diode Arrays RoHS
Datasheetpdf iconGeneSiC Semiconductor MSRT150120D
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 95.999$ 96.00
200+$ 38.3055$ 7661.10
480+$ 37.0249$ 17771.95
1,000+$ 36.393$ 36393.00
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerGeneSiC Semiconductor
Packaging-
Non-Repetitive Peak Forward Surge Current2.25kA
Diode Configuration1 Pair Series Connection
Current - Rectified150A
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse(Vr)1.2kV
Reverse Leakage Current (Ir)10uA@1200V
Voltage - Forward(Vf@If)1.1V@150A

Introduction

AI Translation

This silicon standard recovery diode features a repetitive peak reverse voltage of 1200V - 1600V and an average forward current of 150A.

Features

AI Translation
  • High surge capability
  • Repetitive peak reverse voltage range: 1200V to 1600V
  • Isolated package
  • Electrically isolated base
  • ESD insensitive
  • Three-tower package