VISHAY VJ0603A102KXAPW1BC
| Manufacturer | |
| MPN | VJ0603A102KXAPW1BC |
| LCSC Part # | C2202886 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1nF C0G ±10% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0255 | $ 0.03 |
| 200+ | $ 0.0099 | $ 1.98 |
| 500+ | $ 0.0096 | $ 4.80 |
| 1,000+ | $ 0.0094 | $ 9.40 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CSA0603C0G102K500JT | HRE | 0603 | 30,300 | $ 0.0092 | ||
| 06035A102KAT2A | Kyocera AVX | 0603 | 6,980 | $ 0.0215 | ||
| C0603C102K5GACAUTO | KEMET | 0603 | 2,200 | $ 0.011 | ||
| C0603X102K5GACTU | KEMET | 0603 | 185 | $ 0.1815 | ||
| C0603X102K5GACAUTO | KEMET | 0603 | 40 | $ 0.1923 | ||
| C0603C102K5GACTU | KEMET | 0603 | 5 | $ 0.1314 | ||
| C0603X102K5GECAUTO | KEMET | 0603 | 0 | $ 0.0558 | ||
| C0603X102K5GEC7411 | KEMET | 0603 | 0 | $ 0.0488 | ||
| C0603X102K5GEC7867 | KEMET | 0603 | 0 | $ 0.0349 | ||
| C0603C102K5GEC7867 | KEMET | 0603 | 0 | $ 0.0363 | ||
| C0603C102K5GAC7867 | KEMET | 0603 | 0 | $ 0.0702 | ||
| C0603C102K5GECAUTO | KEMET | 0603 | 0 | $ 0.0524 | ||
| 0603Y0500102KCT | Knowles | 0603 | 0 | $ 0.1238 | ||
| C0603C0G500-102KNE | Venkel | 0603 | 0 | $ 0.0113 | ||
| C0603C0G500-102KNP | Venkel | 0603 | 0 | $ 0.0113 | ||
| VJ0603A102KXACW1BC | VISHAY | 0603 | 0 | $ 0.0299 | ||
| GA0603A102KXAAP31G | VISHAY | 0603 | 0 | $ 0.0492 | ||
| GA0603A102KBAAT31G | VISHAY | 0603 | 0 | $ 0.0595 | ||
| GA0603A102KBAAR31G | VISHAY | 0603 | 0 | $ 0.0595 | ||
| CC0603KRNPO9BN102 | YAGEO | 0603 | 0 | $ 0.0086 |

