Lattice LCMXO2280C-B-EVN
| Manufacturer | |
| MPN | LCMXO2280C-B-EVN |
| LCSC Part # | C22024212 |
| Packaging | - |
| Customer # | |
| Key Attributes | Embedded Complex Logic (FPGA, CPLD) Evaluation Boards RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This user guide describes how to get started with the MachXO2280 Breakout Evaluation Board, an easy-to-use platform for evaluating and designing with the MachXO2280 PLD. The kit includes a preloaded demo design, and you can also reprogram the onboard MachXO2280 device to verify your custom designs.
Features
AI Translation
- Includes the MachXO2280 breakout evaluation board in a 3-inch × 3-inch form factor, featuring the following onboard components and circuitry: MachXO2280 PLD, USB mini-B connector for power and programming, eight LEDs, 40-hole prototyping area, eight 2x20 expansion header pads for general-purpose I/O, JTAG, and external power, one 1x8 expansion header pad for JTAG, and a 3.3V power rail.
- Includes a preloaded demonstration design — a counter design showcasing the use of the embedded MachXO2280 oscillator and programmable I/O configured to drive LEDs.
- Includes a USB cable that powers the board via the USB mini-B receptacle when connected to a host PC; the USB channel also provides a programming interface to the LCMXO2280C JTAG port.
- Provides access to the Lattice breakout evaluation board kit webpage for the latest documentation, demonstration designs, and kit drivers.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 139.1741 | $ 139.17 |
| 200+ | $ 55.5323 | $ 11106.46 |
| 500+ | $ 53.6758 | $ 26837.90 |
| 1,000+ | $ 52.7594 | $ 52759.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This user guide describes how to get started with the MachXO2280 Breakout Evaluation Board, an easy-to-use platform for evaluating and designing with the MachXO2280 PLD. The kit includes a preloaded demo design, and you can also reprogram the onboard MachXO2280 device to verify your custom designs.
Features
AI Translation
- Includes the MachXO2280 breakout evaluation board in a 3-inch × 3-inch form factor, featuring the following onboard components and circuitry: MachXO2280 PLD, USB mini-B connector for power and programming, eight LEDs, 40-hole prototyping area, eight 2x20 expansion header pads for general-purpose I/O, JTAG, and external power, one 1x8 expansion header pad for JTAG, and a 3.3V power rail.
- Includes a preloaded demonstration design — a counter design showcasing the use of the embedded MachXO2280 oscillator and programmable I/O configured to drive LEDs.
- Includes a USB cable that powers the board via the USB mini-B receptacle when connected to a host PC; the USB channel also provides a programming interface to the LCMXO2280C JTAG port.
- Provides access to the Lattice breakout evaluation board kit webpage for the latest documentation, demonstration designs, and kit drivers.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 4A994I |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 4A994I |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

