VISHAY GA0805A221KXCBP31G
| Manufacturer | |
| MPN | GA0805A221KXCBP31G |
| LCSC Part # | C2202265 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 220pF C0G ±10% 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0253 | $ 0.03 |
| 200+ | $ 0.0098 | $ 1.96 |
| 500+ | $ 0.0095 | $ 4.75 |
| 1,000+ | $ 0.0093 | $ 9.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C221K2GACTU | KEMET | 0805 | 0 | $ 0.0593 | ||
| C0805C221K2GACAUTO | KEMET | 0805 | 0 | $ 0.0221 | ||
| C0805C221K2GALTU | KEMET | 0805 | 0 | $ 0.0566 | ||
| C0805C221K2GAL7800 | KEMET | 0805 | 0 | $ 0.0711 | ||
| C0805C221K2GAC7800 | KEMET | 0805 | 0 | $ 0.0721 | ||
| C0805X221K2GACAUTO | KEMET | 0805 | 0 | $ 0.1299 | ||
| 0805J2000221KCT | Knowles | 0805 | 0 | $ 0.1259 | ||
| VJ0805A221KLCAJ32 | VISHAY | 0805 | 0 | $ 0.4556 | ||
| GA0805A221KXCBC31G | VISHAY | 0805 | 0 | $ 0.0253 | ||
| GA0805A221KBCBR31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| GA0805A221KBCBT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805A221KXCMP | VISHAY | 0805 | 0 | $ 0.0742 | ||
| VJ0805A221KXCAP | VISHAY | 0805 | 0 | $ 0.0742 | ||
| VJ0805A221KXCMC | VISHAY | 0805 | 0 | $ 0.0742 | ||
| VJ0805A221KXCAC | VISHAY | 0805 | 0 | $ 0.0742 | ||
| VJ0805D221KLCAJ | VISHAY | 0805 | 0 | $ 0.233 | ||
| VJ0805D221KLCAR | VISHAY | 0805 | 0 | $ 0.233 | ||
| VJ0805D221KXCAJ | VISHAY | 0805 | 0 | $ 0.233 | ||
| VJ0805D221KXCAT | VISHAY | 0805 | 0 | $ 0.233 | ||
| VJ0805D221KXCAR | VISHAY | 0805 | 0 | $ 0.233 |

