MICROCHIP MCP14E4-E/SN
| Manufacturer | |
| MPN | MCP14E4-E/SN |
| LCSC Part # | C220224 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.0A Dual High-Speed Power MOSFET Drivers With Enable |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 46ns | |
| High Level Delay Time | 50ns | |
| Quiescent Current | 600uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 15ns | |
| Fall Time | 18ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 46ns | |
| High Level Delay Time | 50ns | |
| Quiescent Current | 600uA | |
| Input Logic Level - High | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 15ns | |
| Fall Time | 18ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
Introduction
The MCP14E3/MCP14E4/MCP14E5 devices are a family of 4.0A buffers/MOSFET drivers. Dual-inverting, dual-noninvertering, and complementary outputs are standard logic options offered. The MCP14E3/MCP14E4/MCP14E5 drivers are capable of operating from a 4.5V to 18V single power supply and can easily charge and discharge 2200 pF gate capacitance in under 15 ns (typical). They provide low impedance in both the ON and OFF states to ensure the MOSFET’s intended state will not be affected, even by large transients. The MCP14E3/MCP14E4/MCP14E5 inputs may be driven directly from either TTL or CMOS (2.4V to 18V). Additional control of the MCP14E3/MCP14E4/MCP14E5 outputs is allowed by the use of separate enable functions. The ENB_A and ENB_B pins are active high and are internally pulled up to VDD. The pins maybe left floating for standard operation. The MCP14E3/MCP14E4/MCP14E5 dual-output 4.0A driver family is offered in both surface-mount and pinthrough-hole packages with a -40°C to +125°C temperature rating. The low thermal resistance of the thermally enhanced DFN package allows for greater power dissipation capability for driving heavier capacitive or resistive loads. These devices are highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. They can accept, without damage or logic upset, up to 1.5A of reverse current being forced back into their outputs. All terminals are fully protect against Electrostatic Discharge (ESD) up to 4 kV.
Features
- High Peak Output Current: 4.0A (typical)
- Independent Enable Function for Each Driver Output
- Low Shoot-Through/Cross-Conduction Current in Output Stage
- Wide Input Supply Voltage Operating Range: - 4.5V to 18V
- High Capacitive Load Drive Capability: - 2200 pF in 15 ns (typical) - 5600 pF in 26 ns (typical)
- Short Delay Times: 50 ns (typical)
- Latch-Up Protected: Will Withstand 1.5A Reverse Current
- Logic Input Will Withstand Negative Swing Up To 5V
- Space-Saving Packages: - 8-Lead 6x5 DFN, PDIP, SOIC
Applications
- Switch Mode Power Supplies
- Pulse Transformer Drive
- Line Drivers
- Motor and Solenoid Drive
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6068 | $ 1.61 |
| 10+ | $ 1.3714 | $ 13.71 |
| 30+ | $ 1.2236 | $ 36.71 |
| 100+ | $ 1.0727 | $ 107.27 |
| 500+ | $ 1.0048 | $ 502.40 |
| 1,000+ | $ 0.9747 | $ 974.70 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 46ns | |
| High Level Delay Time | 50ns | |
| Quiescent Current | 600uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 15ns | |
| Fall Time | 18ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 46ns | |
| High Level Delay Time | 50ns | |
| Quiescent Current | 600uA | |
| Input Logic Level - High | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 15ns | |
| Fall Time | 18ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
Introduction
The MCP14E3/MCP14E4/MCP14E5 devices are a family of 4.0A buffers/MOSFET drivers. Dual-inverting, dual-noninvertering, and complementary outputs are standard logic options offered. The MCP14E3/MCP14E4/MCP14E5 drivers are capable of operating from a 4.5V to 18V single power supply and can easily charge and discharge 2200 pF gate capacitance in under 15 ns (typical). They provide low impedance in both the ON and OFF states to ensure the MOSFET’s intended state will not be affected, even by large transients. The MCP14E3/MCP14E4/MCP14E5 inputs may be driven directly from either TTL or CMOS (2.4V to 18V). Additional control of the MCP14E3/MCP14E4/MCP14E5 outputs is allowed by the use of separate enable functions. The ENB_A and ENB_B pins are active high and are internally pulled up to VDD. The pins maybe left floating for standard operation. The MCP14E3/MCP14E4/MCP14E5 dual-output 4.0A driver family is offered in both surface-mount and pinthrough-hole packages with a -40°C to +125°C temperature rating. The low thermal resistance of the thermally enhanced DFN package allows for greater power dissipation capability for driving heavier capacitive or resistive loads. These devices are highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. They can accept, without damage or logic upset, up to 1.5A of reverse current being forced back into their outputs. All terminals are fully protect against Electrostatic Discharge (ESD) up to 4 kV.
Features
- High Peak Output Current: 4.0A (typical)
- Independent Enable Function for Each Driver Output
- Low Shoot-Through/Cross-Conduction Current in Output Stage
- Wide Input Supply Voltage Operating Range: - 4.5V to 18V
- High Capacitive Load Drive Capability: - 2200 pF in 15 ns (typical) - 5600 pF in 26 ns (typical)
- Short Delay Times: 50 ns (typical)
- Latch-Up Protected: Will Withstand 1.5A Reverse Current
- Logic Input Will Withstand Negative Swing Up To 5V
- Space-Saving Packages: - 8-Lead 6x5 DFN, PDIP, SOIC
Applications
- Switch Mode Power Supplies
- Pulse Transformer Drive
- Line Drivers
- Motor and Solenoid Drive
C220224 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| COS27424SR | COSINE | SOP-8 | 150 | $ 0.5058 |



