API Delevan 1330-02J
| Manufacturer | |
| MPN | 1330-02J |
| LCSC Part # | C22020593 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.12A 180nH ±5% 120mΩ Unshielded Inductor Fixed Inductors |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.12A | |
| Inductance | 180nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 120mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.12A |
| Type | Description | |
|---|---|---|
| Inductance | 180nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 120mΩ | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Maximum weight: 0.30 grams
- Operating temperature range: phenolic -55°C ~ +125°C; iron and ferrite -55°C ~ +105°C
- Current rating at 90°C ambient: phenolic 35°C temperature rise; iron and ferrite 15°C temperature rise
- Maximum power dissipation at 90°C ambient: phenolic 0.210W; iron 0.090W; ferrite 0.073W
- Marking: Delevan; dash number; date code (YYWWL)
- Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0463 | $ 3.05 |
| 200+ | $ 1.2158 | $ 243.16 |
| 500+ | $ 1.1758 | $ 587.90 |
| 1,000+ | $ 1.1558 | $ 1155.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.12A | |
| Inductance | 180nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 120mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.12A |
| Type | Description | |
|---|---|---|
| Inductance | 180nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 120mΩ | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Maximum weight: 0.30 grams
- Operating temperature range: phenolic -55°C ~ +125°C; iron and ferrite -55°C ~ +105°C
- Current rating at 90°C ambient: phenolic 35°C temperature rise; iron and ferrite 15°C temperature rise
- Maximum power dissipation at 90°C ambient: phenolic 0.210W; iron 0.090W; ferrite 0.073W
- Marking: Delevan; dash number; date code (YYWWL)
- Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

