VISHAY VJ0805A820KXJPW1BC
| Manufacturer | |
| MPN | VJ0805A820KXJPW1BC |
| LCSC Part # | C2200823 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 82pF C0G ±10% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0255 | $ 0.03 |
| 200+ | $ 0.0099 | $ 1.98 |
| 500+ | $ 0.0096 | $ 4.80 |
| 1,000+ | $ 0.0094 | $ 9.40 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C820K3GACTU | KEMET | 0805 | 0 | $ 0.0429 | ||
| C0805C820K3GAC7800 | KEMET | 0805 | 0 | $ 0.054 | ||
| C0805C820K5GACTU | KEMET | 0805 | 0 | $ 0.0305 | ||
| MA0805CG820K160 | Meritek | 0805 | 0 | $ 0.0187 | ||
| MA0805CG820K250 | Meritek | 0805 | 0 | $ 0.0187 | ||
| VJ0805A820KXJCW1BC | VISHAY | 0805 | 0 | $ 0.0289 | ||
| VJ0805D820KXXAC | VISHAY | 0805 | 0 | $ 0.221 | ||
| VJ0805D820KLXAP | VISHAY | 0805 | 0 | $ 0.221 | ||
| VJ0805D820KLXAJ | VISHAY | 0805 | 0 | $ 0.221 | ||
| VJ0805D820KLXAC | VISHAY | 0805 | 0 | $ 0.221 | ||
| VJ0805D820KXXAJ | VISHAY | 0805 | 0 | $ 0.221 | ||
| VJ0805D820KXXAP | VISHAY | 0805 | 0 | $ 0.221 | ||
| VJ0805A820KXXPW1BC | VISHAY | 0805 | 0 | $ 0.0312 | ||
| VJ0805A820KXXCW1BC | VISHAY | 0805 | 0 | $ 0.0353 | ||
| VJ0805A820KLAAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| VJ0805A820KXAPW1BC | VISHAY | 0805 | 0 | $ 0.0255 | ||
| VJ0805A820KXAAP | VISHAY | 0805 | 0 | $ 0.044 | ||
| TCC0805COG820K500BT | CCTC | 0805 | 0 | $ 0.0065 | ||
| 0805N820K160CT | Walsin | 0805 | 0 | $ 0.014 | ||
| 0805N820K250CT | Walsin | 0805 | 0 | $ 0.0113 |

