KEMET C1206C153M4REC7800
| Manufacturer | |
| MPN | C1206C153M4REC7800 |
| LCSC Part # | C2200800 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 15nF X7R ±20% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.026 | $ 0.03 |
| 200+ | $ 0.0101 | $ 2.02 |
| 500+ | $ 0.0097 | $ 4.85 |
| 1,000+ | $ 0.0096 | $ 9.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C153M4REC7210 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C153M4RECAUTO | KEMET | 1206 | 0 | $ 0.0324 | ||
| C1206X153M4RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0849 | ||
| C1206X153M4RECAUTO | KEMET | 1206 | 0 | $ 0.0902 | ||
| C1206X153M4REC7800 | KEMET | 1206 | 0 | $ 0.1055 | ||
| C1206C153M4RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0415 | ||
| C1206X153M4REC7210 | KEMET | 1206 | 0 | $ 0.0993 | ||
| C1206C153M3REC7210 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C153M3REC7800 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C153M3RECAUTO | KEMET | 1206 | 0 | $ 0.0324 | ||
| 1206J0160153MXT | Knowles | 1206 | 0 | $ 0.1699 | ||
| 1206Y0160153MXT | Knowles | 1206 | 0 | $ 0.2227 | ||
| VJ1206Y153MXJCW1BC | VISHAY | 1206 | 0 | $ 0.0272 | ||
| GA1206Y153MXJBT31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y153MBJBT31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| GA1206Y153MBJBR31G | VISHAY | 1206 | 0 | $ 0.2655 | ||
| GA1206Y153MXJBR31G | VISHAY | 1206 | 0 | $ 0.2487 | ||
| VJ1206Y153MLXAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| GA1206Y153MXXBT31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y153MXXBR31G | VISHAY | 1206 | 0 | $ 0.0417 |

