KEMET C0603C130F4HAC7867
| Manufacturer | |
| MPN | C0603C130F4HAC7867 |
| LCSC Part # | C2200449 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 13pF X8R ±1% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 13pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 13pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0212 | $ 0.02 |
| 200+ | $ 0.0082 | $ 1.64 |
| 500+ | $ 0.0079 | $ 3.95 |
| 1,000+ | $ 0.0078 | $ 7.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 13pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 13pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C130F4HACAUTO | KEMET | 0603 | 0 | $ 0.0278 | ||
| C0603X130F4HAC7867 | KEMET | 0603 | 0 | $ 0.0335 | ||
| C0603X130F4HACAUTO | KEMET | 0603 | 0 | $ 0.0397 | ||
| C0603X130F3HAC7867 | KEMET | 0603 | 0 | $ 0.0335 | ||
| C0603X130F3HACAUTO | KEMET | 0603 | 0 | $ 0.0397 | ||
| C0603C130F3HACAUTO | KEMET | 0603 | 0 | $ 0.0356 | ||
| C0603C130F3HAC7867 | KEMET | 0603 | 0 | $ 0.0551 | ||
| C0603C130F5HAC7867 | KEMET | 0603 | 0 | $ 0.0212 | ||
| C0603C130F5HACAUTO | KEMET | 0603 | 0 | $ 0.0322 | ||
| C0603X130F5HAC7867 | KEMET | 0603 | 0 | $ 0.0335 | ||
| C0603X130F5HACAUTO | KEMET | 0603 | 0 | $ 0.0397 | ||
| C0603C130F1HACAUTO | KEMET | 0603 | 0 | $ 0.0278 | ||
| C0603X130F1HAC7867 | KEMET | 0603 | 0 | $ 0.0335 | ||
| C0603X130F1HACAUTO | KEMET | 0603 | 0 | $ 0.0397 | ||
| C0603C130F1HAC7867 | KEMET | 0603 | 0 | $ 0.0551 | ||
| C0603C130M4HAC7867 | KEMET | 0603 | 0 | $ 0.0049 | ||
| C0603C130J4HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603X130M4HAC7867 | KEMET | 0603 | 0 | $ 0.0087 | ||
| C0603X130K4HAC7867 | KEMET | 0603 | 0 | $ 0.0087 | ||
| C0603C130G4HAC7867 | KEMET | 0603 | 0 | $ 0.01 |

