KEMET C0402C152F5GEC7411
| Manufacturer | |
| MPN | C0402C152F5GEC7411 |
| LCSC Part # | C2200299 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1.5nF C0G ±1% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0242 | $ 0.02 |
| 200+ | $ 0.0094 | $ 1.88 |
| 500+ | $ 0.0091 | $ 4.55 |
| 1,000+ | $ 0.0089 | $ 8.90 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C152F5GECAUTO | KEMET | 0402 | 1 | $ 0.5967 | ||
| GRM1555C1H152JA01D | muRata | 0402 | 179,050 | $ 0.0278 | ||
| GRM1555C1H152GA01D | muRata | 0402 | 4,700 | $ 0.0401 | ||
| CGA0402C0G152J500GT | HRE | 0402 | 2,450 | $ 0.0199 | ||
| C0402C152F5GEC7867 | KEMET | 0402 | 0 | $ 0.0288 | ||
| C0402C152F5GEC | KEMET | - | 0 | $ 0.3673 | ||
| C0402C152K5GECAUTO | KEMET | 0402 | 0 | $ 0.0503 | ||
| C0402C152J5GEC | KEMET | 0402 | 0 | $ 0.0272 | ||
| C0402C152J5GACAUTO | KEMET | 0402 | 0 | $ 0.0186 | ||
| C0402C152G5GAC7867 | KEMET | 0402 | 0 | $ 0.227 | ||
| C0402C152K5GEC7867 | KEMET | 0402 | 0 | $ 0.0121 | ||
| C0402C152M5GEC7867 | KEMET | 0402 | 0 | $ 0.0121 | ||
| C0402C152M5GECAUTO | KEMET | 0402 | 0 | $ 0.0172 | ||
| C0402C152J5GEC7411 | KEMET | 0402 | 0 | $ 0.0187 | ||
| C0402C152J5GECAUTO | KEMET | 0402 | 0 | $ 0.022 | ||
| C0402C152G5GEC7867 | KEMET | 0402 | 0 | $ 0.0242 | ||
| C0402C152J5GEC7867 | KEMET | 0402 | 0 | $ 0.0227 | ||
| C0402C152G5GECAUTO | KEMET | 0402 | 0 | $ 0.0282 | ||
| C0402H152J5GAC7867 | KEMET | 0402 | 0 | $ 0.387 | ||
| C0402C152K5GECAUTO7411 | KEMET | 0402 | 0 | $ 0.0191 |

