VISHAY VJ1206V683ZXJCW1BC
| Manufacturer | |
| MPN | VJ1206V683ZXJCW1BC |
| LCSC Part # | C2200199 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 68nF Y5V -20%~+80% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 68nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0233 | $ 0.02 |
| 200+ | $ 0.009 | $ 1.80 |
| 500+ | $ 0.0087 | $ 4.35 |
| 1,000+ | $ 0.0086 | $ 8.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 68nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206Y5V683M500DT | CCTC | 1206 | 50 | $ 0.0138 | ||
| MA1206YV683Z250 | Meritek | 1206 | 0 | $ 0.0446 | ||
| MA1206YV683Z500 | Meritek | 1206 | 0 | $ 0.0446 | ||
| VJ1206V683ZXJPW1BC | VISHAY | 1206 | 0 | $ 0.0206 | ||
| VJ1206V683ZXXPW1BC | VISHAY | 1206 | 0 | $ 0.0581 | ||
| VJ1206V683ZXXCW1BC | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206V683ZXAPW1BC | VISHAY | 1206 | 0 | $ 0.0711 | ||
| 1206F683Z250CT | Walsin | 1206 | 0 | $ 0.029 | ||
| VJ1206V683ZXBPW1BC | VISHAY | 1206 | 0 | $ 0.078 | ||
| VJ1206V683ZXBCW1BC | VISHAY | 1206 | 0 | $ 0.0856 | ||
| HC1206YV683Z251 | Meritek | 1206 | 0 | $ 0.1383 | ||
| VJ1206V683MXJPW1BC | VISHAY | 1206 | 0 | $ 0.0289 | ||
| MA1206YV683M500 | Meritek | 1206 | 0 | $ 0.0668 | ||
| 1206F683M500NT | FH | 1206 | 0 | $ 0.037 | ||
| 1206F683M201CT | Walsin | 1206 | 0 | $ 0.1067 | ||
| HC1206YV683M251 | Meritek | 1206 | 0 | $ 0.2076 | ||
| VJ1206V683ZXACW1BC | VISHAY | 1206 | 0 | $ 0.0792 | ||
| C1206C683M4REC7210 | KEMET | 1206 | 0 | $ 0.026 | ||
| VJ1206Y683MLJAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206Y683MXJPW1BC | VISHAY | 1206 | 0 | $ 0.024 |

