VISHAY GA0805A331KXCBC31G
| Manufacturer | |
| MPN | GA0805A331KXCBC31G |
| LCSC Part # | C2199941 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 330pF C0G ±10% 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0248 | $ 0.02 |
| 200+ | $ 0.0096 | $ 1.92 |
| 500+ | $ 0.0093 | $ 4.65 |
| 1,000+ | $ 0.0091 | $ 9.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C331K2GACTU | KEMET | 0805 | 0 | $ 0.0707 | ||
| C0805C331K2GAC7800 | KEMET | 0805 | 0 | $ 0.0888 | ||
| 0805J2000331KAT | Knowles | 0805 | 0 | $ 0.3758 | ||
| VJ0805A331KLCAJ32 | VISHAY | 0805 | 0 | $ 0.4556 | ||
| GA0805A331KXCBP31G | VISHAY | 0805 | 0 | $ 0.0248 | ||
| GA0805A331KBCBT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| GA0805A331KBCBR31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805A331KXCAT | VISHAY | 0805 | 0 | $ 0.0641 | ||
| VJ0805A331KXCMP | VISHAY | 0805 | 0 | $ 0.0742 | ||
| VJ0805A331KXCAP | VISHAY | 0805 | 0 | $ 0.0742 | ||
| VJ0805A331KXCMC | VISHAY | 0805 | 0 | $ 0.0742 | ||
| VJ0805A331KXCAC | VISHAY | 0805 | 0 | $ 0.0742 | ||
| VJ0805D331KXCAT | VISHAY | 0805 | 0 | $ 0.243 | ||
| VJ0805D331KXCAR | VISHAY | 0805 | 0 | $ 0.243 | ||
| VJ0805D331KLCAT | VISHAY | 0805 | 0 | $ 0.243 | ||
| VJ0805D331KLCAJ | VISHAY | 0805 | 0 | $ 0.243 | ||
| VJ0805D331KLCAR | VISHAY | 0805 | 0 | $ 0.243 | ||
| VJ0805D331KXPAJ | VISHAY | 0805 | 0 | $ 0.1124 | ||
| VJ0805D331KLPAJ | VISHAY | 0805 | 0 | $ 0.2545 | ||
| 0805N331K201CT | Walsin | 0805 | 0 | $ 0.0218 |

