MICROCHIP MIC5233-5.0YM5-TR
| Manufacturer | |
| MPN | MIC5233-5.0YM5-TR |
| LCSC Part # | C219988 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | High Input Voltage Low IQ uCap LDO Regulator |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 36V | |
| Features | Enable control;Thermal shutdown;Over Current Protection;Reverse polarity voltage protection;Reverse-polarity current protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 36V | |
| Features | Enable control;Thermal shutdown;Over Current Protection;Reverse polarity voltage protection;Reverse-polarity current protection | |
| Output Type | Fixed |
Introduction
The MIC5233 is a 100mA highly accurate, low dropout regulator with high input voltage and ultra-low ground current. This combination of high voltage and low ground current makes the MIC5233 ideal for multi-cell Li-Ion battery systems. A µCap LDO design, the MIC5233 is stable with either ceramic or tantalum output capacitor. It only requires a 2.2µF capacitor for stability. Features of the MIC5233 include enable input, thermalshutdown, current-limit, reverse-battery protection, and reverse-leakage protection. Available in fixed and adjustable output voltage versions, the MIC5233 is offered in the IttyBitty SOT-23-5 and SOT223-3 package with a junction temperature range of -40°C to +125°C.
Features
- Wide input voltage range: 2.3V to 36V
- Ultra-low ground current: 18µA
- Low dropout voltage of 270mV at 100mA
- High output accuracy of ±2.0% over temperature
- µCap: stable with ceramic or tantalum capacitors
- Excellent line and load regulation specifications
- Zero shutdown current
- Reverse-battery protection
- Reverse-leakage protection
- Thermal-shutdown and current-limit protection
- IttyBitty SOT-23-5 and SOT-223-3 packages
Applications
- Keep-alive supply in notebook and portable computers
- USB power supply
- Logic supply for high-voltage batteries
- Automotive electronics
- Battery-powered systems
- 3 − 4 cell Li-Ion battery input range
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8172 | $ 0.82 |
| 10+ | $ 0.6619 | $ 6.62 |
| 30+ | $ 0.5835 | $ 17.51 |
| 100+ | $ 0.5067 | $ 50.67 |
| 500+ | $ 0.4609 | $ 230.45 |
| 1,000+ | $ 0.4364 | $ 436.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 36V | |
| Features | Enable control;Thermal shutdown;Over Current Protection;Reverse polarity voltage protection;Reverse-polarity current protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 36V | |
| Features | Enable control;Thermal shutdown;Over Current Protection;Reverse polarity voltage protection;Reverse-polarity current protection | |
| Output Type | Fixed |
Introduction
The MIC5233 is a 100mA highly accurate, low dropout regulator with high input voltage and ultra-low ground current. This combination of high voltage and low ground current makes the MIC5233 ideal for multi-cell Li-Ion battery systems. A µCap LDO design, the MIC5233 is stable with either ceramic or tantalum output capacitor. It only requires a 2.2µF capacitor for stability. Features of the MIC5233 include enable input, thermalshutdown, current-limit, reverse-battery protection, and reverse-leakage protection. Available in fixed and adjustable output voltage versions, the MIC5233 is offered in the IttyBitty SOT-23-5 and SOT223-3 package with a junction temperature range of -40°C to +125°C.
Features
- Wide input voltage range: 2.3V to 36V
- Ultra-low ground current: 18µA
- Low dropout voltage of 270mV at 100mA
- High output accuracy of ±2.0% over temperature
- µCap: stable with ceramic or tantalum capacitors
- Excellent line and load regulation specifications
- Zero shutdown current
- Reverse-battery protection
- Reverse-leakage protection
- Thermal-shutdown and current-limit protection
- IttyBitty SOT-23-5 and SOT-223-3 packages
Applications
- Keep-alive supply in notebook and portable computers
- USB power supply
- Logic supply for high-voltage batteries
- Automotive electronics
- Battery-powered systems
- 3 − 4 cell Li-Ion battery input range
C219988 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPS7B6950DBVR-TP | TECH PUBLIC | SOT-23-5 | 1,090 | $ 0.1951 | ||
| TPS7B6950QDBVRQ1 | TI | SOT-23-5 | 1,815 | $ 0.3389 | ||
| GM7350YA | GATEMODE | SOT-23-5NC | 1,980 | $ 0.0697 | ||
| S-1212B50-M5T1U | ABLIC | SOT-23-5 | 15 | $ 0.3518 | ||
| CJ6388B50M | JSCJ | SOT-23-5L | 3,055 | $ 0.2056 | ||
| GS2501C-50TR5 | Gainsil | SOT-23-5 | 2,985 | $ 0.1183 | ||
| LW6550A23E | Lewa Micro | SOT-23-5L | 40 | $ 0.0628 | ||
| PJ75BL50SE | PJSEMI | SOT-23-5 | 290 | $ 0.0655 | ||
| RS3015-5.0XF5 | RUNIC | SOT-23-5 | 1,815 | $ 0.1386 | ||
| TPTLV70450DBVR | TECH PUBLIC | SOT-23-5 | 7,280 | $0.0870 $0.1023 | ||
| TP375C50S5 | TECH PUBLIC | SOT-23-5 | 3,130 | $ 0.2433 | ||
| DS8363-50S5 | DSTECH | SOT-23-5 | 650 | $ 0.0907 | ||
| DS8401-50S5 | DSTECH | SOT-23-5 | 2,730 | $ 0.0672 | ||
| MIC3490-5.0YM5-TR | MICROCHIP | SOT-23-5 | 0 | $ 5.5079 | ||
| WL2856E50-5/TR | WILLSEMI | SOT-23-5L | 0 | $ 0.3334 | ||
| S-19212D50A-M5T1U | ABLIC | SOT-23-5 | 0 | $ 0.6581 | ||
| NJW4182F05-TE1 | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.5338 | ||
| S-1212B55-M5T1U | ABLIC | SOT-23-5 | 0 | $ 0.4087 | ||
| R1524N050B-TR-KE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.359 | ||
| R1525N050B-TR-KE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 2.9551 |



