Bridgelux BXRV-DR-1827G-0600-B-23-S2
| Manufacturer | |
| MPN | BXRV-DR-1827G-0600-B-23-S2 |
| LCSC Part # | C21995056 |
| Packaging | - |
| Customer # | |
| Key Attributes | 90 110° 9.7W 34.6V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 903lm;35lm | |
| Color Temperature | 2700K;1800K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 110° | |
| Power(Watts) | 9.7W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34.6V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 903lm;35lm | |
| Color Temperature | 2700K;1800K | |
| CRI Color Rendering Index | 90 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 110° | |
| Power(Watts) | 9.7W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34.6V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Bridgelux arrays are fully engineered devices designed to deliver consistent thermal and optical performance on mechanical engineering platforms. The arrays feature multiple characteristics that simplify design integration and assembly.
Features
AI Translation
- Consistent thermal and optical performance
- Multiple features to simplify design integration and assembly
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.1947 | $ 8.19 |
| 200+ | $ 3.2696 | $ 653.92 |
| 500+ | $ 3.1605 | $ 1580.25 |
| 1,000+ | $ 3.1067 | $ 3106.70 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 903lm;35lm | |
| Color Temperature | 2700K;1800K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 110° | |
| Power(Watts) | 9.7W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34.6V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 903lm;35lm | |
| Color Temperature | 2700K;1800K | |
| CRI Color Rendering Index | 90 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 110° | |
| Power(Watts) | 9.7W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34.6V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Bridgelux arrays are fully engineered devices designed to deliver consistent thermal and optical performance on mechanical engineering platforms. The arrays feature multiple characteristics that simplify design integration and assembly.
Features
AI Translation
- Consistent thermal and optical performance
- Multiple features to simplify design integration and assembly
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

