Bridgelux BXEB-L0570A-40G3000-E-C3
| Manufacturer | |
| MPN | BXEB-L0570A-40G3000-E-C3 |
| LCSC Part # | C21995027 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2485lm 4000K 90 120° 16.5W 23.5V Natural White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 2485lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Power(Watts) | 16.5W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 23.5V | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 2485lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 16.5W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 23.5V | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5994 | $ 2.60 |
| 200+ | $ 1.0385 | $ 207.70 |
| 390+ | $ 1.0038 | $ 391.48 |
| 1,170+ | $ 0.9864 | $ 1154.09 |
Standard Packaging390/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 2485lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Power(Watts) | 16.5W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 23.5V | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 2485lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 16.5W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 23.5V | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

