VISHAY VJ1206A470KXXPW1BC
| Manufacturer | |
| MPN | VJ1206A470KXXPW1BC |
| LCSC Part # | C2198531 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 47pF C0G ±10% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0238 | $ 0.02 |
| 200+ | $ 0.0092 | $ 1.84 |
| 500+ | $ 0.0089 | $ 4.45 |
| 1,000+ | $ 0.0088 | $ 8.80 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C470K3GACTU | KEMET | 1206 | 0 | $ 0.072 | ||
| C1206C470K3GAC7800 | KEMET | 1206 | 0 | $ 0.0905 | ||
| C1206X470K5GAC7800 | KEMET | 1206 | 0 | $ 0.1256 | ||
| C1206C470K5GACTU | KEMET | 1206 | 0 | $ 0.0242 | ||
| C1206C470K5GACAUTO | KEMET | 1206 | 0 | $ 0.0341 | ||
| C1206C470K5GAC7800 | KEMET | 1206 | 0 | $ 0.0288 | ||
| 1206J0630470KAT | Knowles | 1206 | 0 | $ 0.5394 | ||
| MA1206CG470K500 | Meritek | 1206 | 0 | $ 0.0442 | ||
| C1206C0G500-470KNE | Venkel | 1206 | 0 | $ 0.0348 | ||
| C1206C0G500-470KNP | Venkel | 1206 | 0 | $ 0.0348 | ||
| VJ1206A470KXXCW1BC | VISHAY | 1206 | 0 | $ 0.0269 | ||
| VJ1206A470KXACW1BC | VISHAY | 1206 | 0 | $0.0061 $0.0602 | ||
| VJ1206A470KLAAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206A470KXAPW1BC | VISHAY | 1206 | 0 | $ 0.0502 | ||
| VJ1206A470KXAMR | VISHAY | 1206 | 0 | $ 0.051 | ||
| VJ1206A470KXAAC | VISHAY | 1206 | 0 | $ 0.059 | ||
| VJ1206A470KXAMP | VISHAY | 1206 | 0 | $ 0.059 | ||
| VJ1206A470KXAMC | VISHAY | 1206 | 0 | $ 0.059 | ||
| VJ1206A470KXAAP | VISHAY | 1206 | 0 | $ 0.076 | ||
| 1206N470K500CT | Walsin | 1206 | 0 | $ 0.0252 |

