API Delevan 4379R-122HS
| Manufacturer | |
| MPN | 4379R-122HS |
| LCSC Part # | C21983340 |
| Packaging | - |
| Customer # | |
| Key Attributes | 650mA 1.2uH ±3% 90mΩ Shielded Inductor Fixed Inductors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 650mA | |
| Inductance | 1.2uH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 90mΩ | |
| Type | Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 650mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.2uH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 90mΩ | |
| Type | Shielded Inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 34.6291 | $ 34.63 |
| 200+ | $ 13.8182 | $ 2763.64 |
| 650+ | $ 13.3557 | $ 8681.21 |
| 1,300+ | $ 13.1283 | $ 17066.79 |
Standard Packaging650/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 650mA | |
| Inductance | 1.2uH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 90mΩ | |
| Type | Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 650mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.2uH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 90mΩ | |
| Type | Shielded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

