KEMET C0805C112K8HACAUTO
| Manufacturer | |
| MPN | C0805C112K8HACAUTO |
| LCSC Part # | C2197980 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.1nF X8R ±10% 10V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.1nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0197 | $ 0.02 |
| 200+ | $ 0.0076 | $ 1.52 |
| 500+ | $ 0.0074 | $ 3.70 |
| 1,000+ | $ 0.0072 | $ 7.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.1nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C112K8HAC7800 | KEMET | 0805 | 0 | $ 0.0119 | ||
| C0805X112K8HAC7800 | KEMET | 0805 | 0 | $ 0.019 | ||
| C0805X112K8HACAUTO | KEMET | 0805 | 0 | $ 0.0278 | ||
| C0805C112K4HAC7800 | KEMET | 0805 | 0 | $ 0.0114 | ||
| C0805X112K4HACAUTO | KEMET | 0805 | 0 | $ 0.0274 | ||
| C0805C112K4HACAUTO | KEMET | 0805 | 0 | $ 0.0245 | ||
| C0805X112K4HAC7800 | KEMET | 0805 | 0 | $ 0.0238 | ||
| C0805C112K3HAC7800 | KEMET | 0805 | 0 | $ 0.0114 | ||
| C0805X112K3HAC7800 | KEMET | 0805 | 0 | $ 0.0186 | ||
| C0805C112K3HACAUTO | KEMET | 0805 | 0 | $ 0.0192 | ||
| C0805X112K3HACAUTO | KEMET | 0805 | 0 | $ 0.0274 | ||
| C0805X112K5HAC7800 | KEMET | 0805 | 0 | $ 0.0186 | ||
| C0805C112K5HACAUTO | KEMET | 0805 | 0 | $ 0.0192 | ||
| C0805X112K5HACAUTO | KEMET | 0805 | 0 | $ 0.0274 | ||
| C0805C112K5HAC7800 | KEMET | 0805 | 0 | $ 0.0337 | ||
| C0805C112K1HAC7800 | KEMET | 0805 | 0 | $ 0.0114 | ||
| C0805X112K1HAC7800 | KEMET | 0805 | 0 | $ 0.0186 | ||
| C0805C112K1HACAUTO | KEMET | 0805 | 0 | $ 0.0192 | ||
| C0805X112K1HACAUTO | KEMET | 0805 | 0 | $ 0.0274 | ||
| C0805C112J8HAC7800 | KEMET | 0805 | 0 | $ 0.0146 |

