TE Connectivity 1MM-HU-D11-VS-00-F-TBP
| Manufacturer | |
| MPN | 1MM-HU-D11-VS-00-F-TBP |
| LCSC Part # | C21977667 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1mm Pin Header 1A 30V Surface Mount,Vertical Gold 22P -55℃~+125℃ 2 2x11P Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 30V | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Gold | |
| Number of PINs | 22P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Pin Structure | 2x11P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 30V |
| Type | Description | |
|---|---|---|
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Gold | |
| Number of PINs | 22P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Pin Structure | 2x11P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0873 | $ 2.09 |
| 180+ | $ 0.8331 | $ 149.96 |
| 495+ | $ 0.8055 | $ 398.72 |
| 990+ | $ 0.7917 | $ 783.78 |
Standard Packaging45/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 30V | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Gold | |
| Number of PINs | 22P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Pin Structure | 2x11P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 30V |
| Type | Description | |
|---|---|---|
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Gold | |
| Number of PINs | 22P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Pin Structure | 2x11P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

