Hammond 193Q
| Manufacturer | |
| MPN | 193Q |
| LCSC Part # | C21977610 |
| Packaging | - |
| Customer # | |
| Key Attributes | 500mA 10H ±15% 53Ω Fixed Inductors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Hammond | |
| Packaging | - | |
| Current Rating | 500mA | |
| Inductance | 10H | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 53Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Hammond | |
| Packaging | - | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Inductance | 10H | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 53Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 176.2416 | $ 176.24 |
| 200+ | $ 70.3217 | $ 14064.34 |
| 500+ | $ 67.9725 | $ 33986.25 |
| 1,000+ | $ 66.8118 | $ 66811.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Hammond | |
| Packaging | - | |
| Current Rating | 500mA | |
| Inductance | 10H | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 53Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Hammond | |
| Packaging | - | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Inductance | 10H | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 53Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

