VISHAY GA0603Y123KXBAP31G
| Manufacturer | |
| MPN | GA0603Y123KXBAP31G |
| LCSC Part # | C2197544 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 12nF X7R ±10% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0205 | $ 0.02 |
| 200+ | $ 0.008 | $ 1.60 |
| 500+ | $ 0.0077 | $ 3.85 |
| 1,000+ | $ 0.0076 | $ 7.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C123K1RACTU | KEMET | 0603 | 0 | $ 0.0457 | ||
| C0603C123K1RAC7867 | KEMET | 0603 | 0 | $ 0.0716 | ||
| C0603C123K1RAL7867 | KEMET | 0603 | 0 | $ 0.1217 | ||
| 0603J1000123KXT | Knowles | 0603 | 0 | $ 0.0889 | ||
| 0603Y1000123KXT | Knowles | 0603 | 0 | $ 0.1055 | ||
| 0603Y1000123KST | Knowles | 0603 | 0 | $ 0.1461 | ||
| GCM188R72A123KA37J | muRata | 0603 | 0 | $ 0.0468 | ||
| GCM188R72A123KA37D | muRata | 0603 | 0 | $ 0.044 | ||
| GRM188R72A123KAC4J | muRata | 0603 | 0 | $ 0.042 | ||
| GRM188R72A123KAC4D | muRata | 0603 | 0 | $ 0.0451 | ||
| VJ0603Y123KLBAJ32 | VISHAY | 0603 | 0 | $ 0.4138 | ||
| GA0603Y123KBBAR31G | VISHAY | 0603 | 0 | $ 0.026 | ||
| GA0603Y123KBBAT31G | VISHAY | 0603 | 0 | $ 0.026 | ||
| 0603X7R123K101NT | AIDE CAPACITOR | 0603 | 0 | $ 0.0075 | ||
| TCC0603X7R123K101CT | CCTC | 0603 | 0 | $ 0.0051 | ||
| 0603B123K101CT | Walsin | 0603 | 0 | $ 0.0329 | ||
| CC0603KRX7R0BB123 | YAGEO | 0603 | 0 | $ 0.0137 | ||
| GA0603Y123JXBAC31G | VISHAY | 0603 | 0 | $ 0.0274 | ||
| GA0603Y123JXBAP31G | VISHAY | 0603 | 0 | $ 0.0274 | ||
| CC0603JRX7R0BB123 | YAGEO | 0603 | 0 | $ 0.0279 |

