VISHAY VJ0402Y561MXACW1BC
| Manufacturer | |
| MPN | VJ0402Y561MXACW1BC |
| LCSC Part # | C2197471 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 560pF X7R ±20% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0203 | $ 0.02 |
| 200+ | $ 0.0079 | $ 1.58 |
| 500+ | $ 0.0076 | $ 3.80 |
| 1,000+ | $ 0.0075 | $ 7.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1005X7R561MGTS | Darfon Elec | 0402 | 2,900 | $ 0.0068 | ||
| CC0402KRX7R9BB561 | YAGEO | 0402 | 292,300 | $ 0.0045 | ||
| 0402B561K500NT | FH | 0402 | 67,000 | $ 0.0048 | ||
| GCM155R71H561KA37D | muRata | 0402 | 15,800 | $ 0.0085 | ||
| TCC0402X7R561K500AT | CCTC | 0402 | 13,250 | $ 0.002 | ||
| 0402B561K500CT | Walsin | 0402 | 8,600 | $ 0.0042 | ||
| MA0402XR561M500 | Meritek | 0402 | 0 | $ 0.0078 | ||
| GCM155R71H561MA37J | muRata | 0402 | 0 | $ 0.0089 | ||
| GCM155R71H561MA37D | muRata | 0402 | 0 | $ 0.0097 | ||
| GRM155R71H561MA01J | muRata | 0402 | 0 | $ 0.0063 | ||
| GRM15XR71H561MA86J | muRata | 0402 | 0 | $ 0.014 | ||
| GCM155R72A561MA37D | muRata | 0402 | 0 | $ 0.0127 | ||
| GCM155R72A561MA37J | muRata | 0402 | 0 | $ 0.0103 | ||
| VJ0402Y561MXAPW1BC | VISHAY | 0402 | 0 | $ 0.0167 | ||
| GA0402Y561MXAAP31G | VISHAY | 0402 | 0 | $ 0.0137 | ||
| GA0402Y561MXAAC31G | VISHAY | 0402 | 0 | $ 0.0137 | ||
| VJ0402Y561MLBAJ32 | VISHAY | 0402 | 0 | $ 0.3051 | ||
| GA0402Y561MXBAC31G | VISHAY | 0402 | 0 | $ 0.0137 | ||
| 0402B561M500CT | Walsin | 0402 | 0 | $ 0.0138 | ||
| CL05B561KB5NNNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0031 |

