VISHAY VJ0402Y561MXQCW1BC
| Manufacturer | |
| MPN | VJ0402Y561MXQCW1BC |
| LCSC Part # | C2197444 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 560pF X7R ±20% 10V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0203 | $ 0.02 |
| 200+ | $ 0.0079 | $ 1.58 |
| 500+ | $ 0.0076 | $ 3.80 |
| 1,000+ | $ 0.0075 | $ 7.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1005X7R561MGTS | Darfon Elec | 0402 | 2,900 | $ 0.0068 | ||
| C0402C561M4RAC7867 | KEMET | 0402 | 0 | $ 0.0859 | ||
| C0402C561M3RACTU | KEMET | 0402 | 0 | $ 0.0598 | ||
| C0402C561M3RAC7867 | KEMET | 0402 | 0 | $ 0.0859 | ||
| MA0402XR561M100 | Meritek | 0402 | 0 | $ 0.0078 | ||
| GCM155R71H561MA37J | muRata | 0402 | 0 | $ 0.0089 | ||
| GCM155R71H561MA37D | muRata | 0402 | 0 | $ 0.0097 | ||
| C0402X7R250-561MNP | Venkel | 0402 | 0 | $ 0.0055 | ||
| VJ0402Y561MXQPW1BC | VISHAY | 0402 | 0 | $ 0.0205 | ||
| VJ0402Y561MLJAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| GA0402Y561MXJAC31G | VISHAY | 0402 | 0 | $ 0.0137 | ||
| VJ0402Y561MXJPW1BC | VISHAY | 0402 | 0 | $ 0.0167 | ||
| VJ0402Y561MXJCW1BC | VISHAY | 0402 | 0 | $ 0.0203 | ||
| VJ0402Y561MLXAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| VJ0402Y561MXXPW1BC | VISHAY | 0402 | 0 | $ 0.0039 | ||
| VJ0402Y561MXXCW1BC | VISHAY | 0402 | 0 | $ 0.0048 | ||
| GA0402Y561MXXAP31G | VISHAY | 0402 | 0 | $ 0.0137 | ||
| 0402B561M100CT | Walsin | 0402 | 0 | $ 0.0083 | ||
| 0402B561M160CT | Walsin | 0402 | 0 | $ 0.0051 | ||
| 0402B561M500CT | Walsin | 0402 | 0 | $ 0.0138 |

