KEMET C0603C242J8HACAUTO
| Manufacturer | |
| MPN | C0603C242J8HACAUTO |
| LCSC Part # | C2197378 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.4nF X8R ±5% 10V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 2.4nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 2.4nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0193 | $ 0.02 |
| 200+ | $ 0.0075 | $ 1.50 |
| 500+ | $ 0.0072 | $ 3.60 |
| 1,000+ | $ 0.0071 | $ 7.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 2.4nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 2.4nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C242J8HAC7867 | KEMET | 0603 | 0 | $ 0.0167 | ||
| C0603X242J8HAC7867 | KEMET | 0603 | 0 | $ 0.0161 | ||
| C0603X242J8HACAUTO | KEMET | 0603 | 0 | $ 0.0301 | ||
| C0603X242J4HAC7867 | KEMET | 0603 | 0 | $ 0.0193 | ||
| C0603X242J4HACAUTO | KEMET | 0603 | 0 | $ 0.0268 | ||
| C0603C242J4HACAUTO | KEMET | 0603 | 0 | $ 0.0303 | ||
| C0603C242J4HAC7867 | KEMET | 0603 | 0 | $ 0.0209 | ||
| C0603C242G8HACAUTO | KEMET | 0603 | 0 | $ 0.0273 | ||
| C0603X242G8HACAUTO | KEMET | 0603 | 0 | $ 0.0322 | ||
| C0603C242G8HAC7867 | KEMET | 0603 | 0 | $ 0.027 | ||
| C0603X242G8HAC7867 | KEMET | 0603 | 0 | $ 0.0351 | ||
| C0603X242G4HAC7867 | KEMET | 0603 | 0 | $ 0.0378 | ||
| C0603C242G4HAC7867 | KEMET | 0603 | 0 | $ 0.028 | ||
| C0603C242G4HACAUTO | KEMET | 0603 | 0 | $ 0.0329 | ||
| C0603X242G4HACAUTO | KEMET | 0603 | 0 | $ 0.0377 | ||
| C0603C242F8HAC7867 | KEMET | 0603 | 0 | $ 0.046 | ||
| C0603C242F8HACAUTO | KEMET | 0603 | 0 | $ 0.0488 | ||
| C0603X242F8HAC7867 | KEMET | 0603 | 0 | $ 0.0532 | ||
| C0603X242F8HACAUTO | KEMET | 0603 | 0 | $ 0.0593 | ||
| C0603C242F4HAC7867 | KEMET | 0603 | 0 | $ 0.0567 |

