Tycon Systems, Inc. TPSK12-35W
| Manufacturer | |
| MPN | TPSK12-35W |
| LCSC Part # | C21971647 |
| Packaging | - |
| Customer # | |
| Key Attributes | Solar Cells RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Solar Cells | |
| Manufacturer | Tycon Systems, Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Solar Cells | |
| Manufacturer | Tycon Systems, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The TPSK series solar panel kits include high-efficiency polycrystalline silicon solar panels, pole/wall side mounting brackets, PWM charge controllers, and outdoor-rated 12AWG cables. They can be quickly connected to Tycon Power® outdoor UPSPro™ systems or any other application requiring solar power. The panels feature excellent low-light performance and a long service life (25 years). The rugged aluminum frame and high-transparency, low-iron, tempered glass can withstand strong winds, hail, and snow loads. The mounting brackets are made of heavy-duty aluminum with stainless steel hardware, featuring a simple design for easy installation that saves installers' valuable time. The brackets are designed for pole mounting and can also be wall-mounted, with quick tilt angle adjustment to position the panels at the optimal sun angle for both summer and winter.
Features
- Complete kit including solar panel, pole/wall mounting bracket, outdoor 12AWG cable, and battery charge controller
- Compatible with 2-inch to 6-inch diameter pole or wall mounting
- Quick-adjust tilt angle (15° to 65°)
- Wind resistance up to 110 mph
Applications
- Remote power stations
- Wireless base stations
- Lighting applications
- Surveillance applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 313.1546 | $ 313.15 |
| 200+ | $ 294.1156 | $ 58823.12 |
| 500+ | $ 284.2875 | $ 142143.75 |
| 1,000+ | $ 279.4313 | $ 279431.30 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Solar Cells | |
| Manufacturer | Tycon Systems, Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Solar Cells | |
| Manufacturer | Tycon Systems, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The TPSK series solar panel kits include high-efficiency polycrystalline silicon solar panels, pole/wall side mounting brackets, PWM charge controllers, and outdoor-rated 12AWG cables. They can be quickly connected to Tycon Power® outdoor UPSPro™ systems or any other application requiring solar power. The panels feature excellent low-light performance and a long service life (25 years). The rugged aluminum frame and high-transparency, low-iron, tempered glass can withstand strong winds, hail, and snow loads. The mounting brackets are made of heavy-duty aluminum with stainless steel hardware, featuring a simple design for easy installation that saves installers' valuable time. The brackets are designed for pole mounting and can also be wall-mounted, with quick tilt angle adjustment to position the panels at the optimal sun angle for both summer and winter.
Features
- Complete kit including solar panel, pole/wall mounting bracket, outdoor 12AWG cable, and battery charge controller
- Compatible with 2-inch to 6-inch diameter pole or wall mounting
- Quick-adjust tilt angle (15° to 65°)
- Wind resistance up to 110 mph
Applications
- Remote power stations
- Wireless base stations
- Lighting applications
- Surveillance applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

