ABRACON AK3BPDF1-125.0000T
| Manufacturer | |
| MPN | AK3BPDF1-125.0000T |
| LCSC Part # | C21965555 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | SMD3225-6P Oscillators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON |
| Type | Description | |
|---|---|---|
| Packaging | SMD3225-6P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-low RMS jitter: 54fs typical (LVDS @ 156.25MHz)
- Industry-standard frequencies from 100MHz to 250MHz
- ±25ppm stability over industrial operating temperature (-40°C to +85°C)
- Supply voltage options: 1.8V, 2.5V, 3.3V, and 2.375V to 3.63V continuous range
- LVPECL, LVDS, HCSL differential output logic
- Industry-standard 3.2×2.5×1.0mm package
- Third-overtone quartz crystal technology
- Available through Abracon's global distribution network
- Output Enable options (Pin 1 or Pin 2, active high)
Applications
AI Translation
- Optical transceivers and modules
- Data centers, storage, and servers
- Network switches and gateways
- 100G/200G/400G/800G Ethernet
- Fibre Channel/SONET/SDH/PCIe
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9007 | $ 3.90 |
| 200+ | $ 1.5569 | $ 311.38 |
| 500+ | $ 1.5049 | $ 752.45 |
| 1,000+ | $ 1.4797 | $ 1479.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON |
| Type | Description | |
|---|---|---|
| Packaging | SMD3225-6P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-low RMS jitter: 54fs typical (LVDS @ 156.25MHz)
- Industry-standard frequencies from 100MHz to 250MHz
- ±25ppm stability over industrial operating temperature (-40°C to +85°C)
- Supply voltage options: 1.8V, 2.5V, 3.3V, and 2.375V to 3.63V continuous range
- LVPECL, LVDS, HCSL differential output logic
- Industry-standard 3.2×2.5×1.0mm package
- Third-overtone quartz crystal technology
- Available through Abracon's global distribution network
- Output Enable options (Pin 1 or Pin 2, active high)
Applications
AI Translation
- Optical transceivers and modules
- Data centers, storage, and servers
- Network switches and gateways
- 100G/200G/400G/800G Ethernet
- Fibre Channel/SONET/SDH/PCIe
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

