KEMET C0805X229C1HAC7800
| Manufacturer | |
| MPN | C0805X229C1HAC7800 |
| LCSC Part # | C2195649 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.2pF X8R 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0193 | $ 0.02 |
| 200+ | $ 0.0075 | $ 1.50 |
| 500+ | $ 0.0072 | $ 3.60 |
| 1,000+ | $ 0.0071 | $ 7.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C229C1HAC7800 | KEMET | 0805 | 0 | $ 0.011 | ||
| C0805C229D1HAC7800 | KEMET | 0805 | 0 | $ 0.0088 | ||
| C0805C229B1HAC7800 | KEMET | 0805 | 0 | $ 0.0218 | ||
| C0805X229D1HAC7800 | KEMET | 0805 | 0 | $ 0.0167 | ||
| C0805X229D1HACAUTO | KEMET | 0805 | 0 | $ 0.0268 | ||
| C0805X229C1HACAUTO | KEMET | 0805 | 0 | $ 0.0282 | ||
| C0805C229B1HACAUTO | KEMET | 0805 | 0 | $ 0.0274 | ||
| C0805X229B1HAC7800 | KEMET | 0805 | 0 | $ 0.0326 | ||
| C0805X229B1HACAUTO | KEMET | 0805 | 0 | $ 0.0414 | ||
| C0805C229C1HACAUTO | KEMET | 0805 | 0 | $ 0.0241 | ||
| C0805C229D1HACAUTO | KEMET | 0805 | 0 | $ 0.0469 |

