KEMET C0603X249B3HAC7867
| Manufacturer | |
| MPN | C0603X249B3HAC7867 |
| LCSC Part # | C2194482 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.4pF X8R 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 2.4pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.4pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0181 | $ 0.02 |
| 200+ | $ 0.007 | $ 1.40 |
| 500+ | $ 0.0068 | $ 3.40 |
| 1,000+ | $ 0.0067 | $ 6.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 2.4pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.4pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603X249C3HAC7867 | KEMET | 0603 | 0 | $ 0.0108 | ||
| C0603C249B3HAC7867 | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603X249D3HACAUTO | KEMET | 0603 | 0 | $ 0.0151 | ||
| C0603C249C3HACAUTO | KEMET | 0603 | 0 | $ 0.0125 | ||
| C0603X249C3HACAUTO | KEMET | 0603 | 0 | $ 0.0165 | ||
| C0603X249B3HACAUTO | KEMET | 0603 | 0 | $ 0.0255 | ||
| C0603C249C3HAC7867 | KEMET | 0603 | 0 | $ 0.0073 | ||
| C0603C249D3HACAUTO | KEMET | 0603 | 0 | $ 0.0148 | ||
| C0603C249D3HAC7867 | KEMET | 0603 | 0 | $ 0.0062 | ||
| C0603C249B3HACAUTO | KEMET | 0603 | 0 | $ 0.0459 | ||
| C0603X249D3HAC7867 | KEMET | 0603 | 0 | $ 0.0255 | ||
| C0603C249D5HAC7867 | KEMET | 0603 | 0 | $ 0.0051 | ||
| C0603X249D5HAC7867 | KEMET | 0603 | 0 | $ 0.0094 | ||
| C0603X249C5HAC7867 | KEMET | 0603 | 0 | $ 0.0108 | ||
| C0603C249C5HACAUTO | KEMET | 0603 | 0 | $ 0.0125 | ||
| C0603C249B5HAC7867 | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603C249B5HACAUTO | KEMET | 0603 | 0 | $ 0.0168 | ||
| C0603C249D5HACAUTO | KEMET | 0603 | 0 | $ 0.0116 | ||
| C0603X249B5HAC7867 | KEMET | 0603 | 0 | $ 0.0181 | ||
| C0603X249B5HACAUTO | KEMET | 0603 | 0 | $ 0.0255 |

