KEMET C0805X331J4HAC7800
| Manufacturer | |
| MPN | C0805X331J4HAC7800 |
| LCSC Part # | C2194104 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 330pF X8R ±5% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0179 | $ 0.02 |
| 200+ | $ 0.007 | $ 1.40 |
| 500+ | $ 0.0067 | $ 3.35 |
| 1,000+ | $ 0.0066 | $ 6.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C331J4HAC7800 | KEMET | 0805 | 0 | $ 0.0104 | ||
| C0805C331J4HACAUTO | KEMET | 0805 | 0 | $ 0.0183 | ||
| C0805X331J4HACAUTO | KEMET | 0805 | 0 | $ 0.0267 | ||
| C0805C331J3HACAUTO | KEMET | 0805 | 0 | $ 0.0183 | ||
| C0805X331J3HACAUTO | KEMET | 0805 | 0 | $ 0.0267 | ||
| C0805X331J3HAC7800 | KEMET | 0805 | 0 | $ 0.0229 | ||
| C0805C331J3HAC7800 | KEMET | 0805 | 0 | $ 0.0127 | ||
| C0805C331J5HAC7800 | KEMET | 0805 | 0 | $ 0.0104 | ||
| C0805C331J5HACAUTO | KEMET | 0805 | 0 | $ 0.0206 | ||
| C0805X331J5HACAUTO | KEMET | 0805 | 0 | $ 0.0343 | ||
| C0805X331J5HAC7800 | KEMET | 0805 | 0 | $ 0.0229 | ||
| C0805C331J1HAC7800 | KEMET | 0805 | 0 | $ 0.0104 | ||
| C0805C331J1HACAUTO | KEMET | 0805 | 0 | $ 0.0183 | ||
| C0805X331J1HAC7800 | KEMET | 0805 | 0 | $ 0.0179 | ||
| C0805X331J1HACAUTO | KEMET | 0805 | 0 | $ 0.0267 | ||
| C0805C331G4HACAUTO | KEMET | 0805 | 0 | $ 0.0263 | ||
| C0805X331G4HACAUTO | KEMET | 0805 | 0 | $ 0.0384 | ||
| C0805X331G4HAC7800 | KEMET | 0805 | 0 | $ 0.0379 | ||
| C0805C331G4HAC7800 | KEMET | 0805 | 0 | $ 0.0207 | ||
| C0805C331G3HACAUTO | KEMET | 0805 | 0 | $ 0.033 |

